Xsens Sirius AHRS/VRU/IMU Rugged -Devkit

Movella / Xsens
512-SIRIUSDEVKIT
Xsens Sirius AHRS/VRU/IMU Rugged -Devkit

制造商:

说明:
多功能传感器开发工具 AHRS/VRU/IMU Development Kit, IP68, 8g acceleromenter, 300deg/s gyroscope, 8G magnetometer RS232/CAN interface

寿命周期:
新产品:
此制造商的新产品。

库存量: 9

库存:
9 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20,306.778 ¥20,306.78

产品属性 属性值 选择属性
Movella
产品种类: 多功能传感器开发工具
RoHS:  
Development Kits
Multiple Function Sensor Module
Bulk
商标: Movella / Xsens
产品类型: Multiple Function Sensor Development Tools
系列: Sirius
工厂包装数量: 1
子类别: Development Tools
零件号别名: XSENS SIRIUS AHRS/VRU/IMU RUGGED - DEVELOPMENT KIT - RS232/CAN S1A43A-DK
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9031808085
ECCN:
EAR99

Sirius AHRS/VRU/IMU开发套件

Xsens / Movella Sirius AHRS/VRU/IMU Development Kit enables the development of the Xsens Sirius Rugged Inertial Measurement Units (IMUs). The Movella Xsens Sirius IMUs deliver unmatched heading accuracy, drift-free orientation (roll, pitch, yaw), and calibrated inertial data, even in challenging environments. The IMUs are ideal for applications demanding precise and reliable heading in any condition.

MTi 100 Development Kits

Xsens / Movella MTi 100 Development Kits are designed to work with Xsens / Movella MTi 100 Sensor Modules. The Xsens / Movella kit and extensive MT software suite offer software and hardware for instant characterization and prototyping. The MTi 100 Development Kits are ideal for first-time users and offer a great solution to start the development process.