-ar 接口模块

结果: 29
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 通道/端口数量 最大数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 系列 封装
ISI 接口模块 XA-160M with Artix-7 FPGA DC-COUPLED 4库存量
最低: 1
倍数: 1

PCIe Modules XMC 6 Port 1.6 Gb/s PCIe 3.3 V 3.3 V 0 C + 50 C Bulk
Opto 22 接口模块 SNAP CAN (Controller Area Network) Communication Module 3库存量
最低: 1
倍数: 1

Network Modules CAN 5 V 5 V - 20 C + 70 C SNAP
DFRobot 接口模块 The DFRobot I2C Address Shifter is designed to modify the I2C address of connected sensors for Arduino, Raspberry Pi, and other development boards. By inserting this module between the host board (such as an Uno R3 or Pi 4) and an I2C sensor, identic 20库存量
最低: 1
倍数: 1

Interface Modules I2C 2.25 V 5.5 V 0 C + 70 C Bulk
Silvertel 接口模块 PSTN Interface / Data Access Arrangement, Programmable Input & Network Balance Impedance, Internal Loop Switch, Programmable DC Mask, 3.3V to 5V Supply Voltage, Low Cost, Single-in-line (SIL)
46在途量
最低: 1
倍数: 1
Telecoms PSTN 2-Wire 3.13 V/4.75 V 3.47 V/5.25 V 0 C + 70 C
Microchip Technology 接口模块 ARCNET Tranceiver (right lead) 无库存交货期 15 周
最低: 45
倍数: 45

Controllers High Impedance Transceiver 2.5 Mb/s 5 V 5 V 0 C + 70 C HYC9088A Tray
WIZnet 接口模块 PIN HDR TYPE SERIAL-ENET MOD 69库存量
最低: 1
倍数: 1

Converters RS-232 to Ethernet 4 Port 100 Mb/s Ethernet, RS-232 3.3 V 3.3 V 0 C + 70 C
ArduSimple 接口模块 RS232 plugin

Adapters RS-232 Plugin 1 Port RS-232, UART 2.7 V 3.6 V RTK Engineering Series


Advanced Energy / Artesyn 接口模块 iVS RS485/CANBUS


Advanced Energy / Artesyn 接口模块 iVS USB ADAPTER (Internal)
Advanced Energy / Artesyn 73-544-002
Advanced Energy / Artesyn 接口模块 iMP RS485/CANBUS
Phoenix Contact 接口模块 EC AR DIAG CAB
Lantronix 接口模块 LM83X, 16 Serial Ports + LCD Module --(Native Ports are Disabled)
Interface Modules RS-232 16 Port Ethernet, Serial, USB-A, USB-C 100 VAC 240 VAC 0 C + 45 C Bulk
Advantech AMO-2201E
Advantech 接口模块 ARK Plus 4 RS232/422/485 + removable HDD

ADLINK Technology I-Pi OT2IT
ADLINK Technology 接口模块 OT to IT interface board with analogue and digital interfaces to drive a wide array of sensors, actuators and valves, US and EU power cord
Interface Modules Analog I/O, Digital I/O 10 Mb/s, 100 Mb/s Analog I/O, Digital I/O, Ethernet, RS-485, USB 2.0 24 V 24 V
Advanced Energy / Artesyn 73-769-006
Advanced Energy / Artesyn 接口模块 CAN-to-I2C Adapter
Arbor Technology PBPE-13SA
Arbor Technology 接口模块 PICMG 1.3 Passive Backplane 13-slot (1 PCIe x16, 3 x PCIe x1, 8 x PCI)

Arbor Technology PBPI-4S
Arbor Technology 接口模块 PICMG 1.0 Passive Backplane 4-slot (1*PICMG, 3*PCI)

Arbor Technology PBPI-6SA
Arbor Technology 接口模块 PICMG 1.0 Passive Backplane 6-slot (2*PICMG, 4*PCI, 1*ISA)

Arbor Technology PBPE-07SA
Arbor Technology 接口模块 PICMG 1.3 Passive Backplane 7-slots (1 PCIe x16, 1 x PCIe x1, 4 x PCI)

Arbor Technology PBPX-14P7-8152
Arbor Technology 接口模块 PICMG 1.0 Passive Backplane 14-slot (2*PICMG, 7*PCI, 5*ISA)

Arbor Technology PBPX-14P12
Arbor Technology 接口模块 PICMG 1.0 Passive Backplane 14-slot (2*PICMG, 12*PCI, 1*ISA)

Arbor Technology PBPE-10SA
Arbor Technology 接口模块 PICMG 1.3 Passive Backplane 10-slots (1 PCIe x16, 4 x PCIe x1, 4 x PCI)

Arbor Technology PBPI-14SA
Arbor Technology 接口模块 PICMG 1.0 Passive Backplane 14-slot (2*PICMG, 4*PCI, 8*ISA)

Arbor Technology PBI-8SA-S
Arbor Technology 接口模块 ISA bus Passive Backplane with 8-Slot ISA bus and ATX & AT Power Connectors

Arbor Technology PBI-6SA
Arbor Technology 接口模块 ISA bus Passive Backplane with 6-Slot ISA bus and AT Power Connector