EMMC08G-CT32-02EB0

Kingston
524-EMMC08GCT3202EB0
EMMC08G-CT32-02EB0

制造商:

说明:
eMMC eMMC 5.1 (HS400) 153B 8GB 14nm Small Package

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥484.3858 ¥484.39
¥447.4913 ¥4,474.91
¥433.016 ¥10,825.40
¥422.2697 ¥21,113.49
¥411.5912 ¥41,159.12

产品属性 属性值 选择属性
Kingston
产品种类: eMMC
RoHS:  
FBGA-153
8 GB
MLC
155 MB/s
35 MB/s
eMMC 5.1
1.7 V
3.6 V
- 25 C
+ 85 C
Tray
应用: Commercial and Industrial
商标: Kingston
尺寸: 7.5 mm x 9 mm x 0.8 mm
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电压: 1.8 V, 3.3 V
产品类型: eMMC
工厂包装数量: 25
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542329090
USHTS:
8542320071
ECCN:
EAR99

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.