PCB Antennas 天线

结果: 2,157
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna 294库存量
最低: 1
倍数: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON 天线 18x18x4mm Pin-Fed GNSS Patch Antenna 499库存量
最低: 1
倍数: 1

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
ABRACON 天线 18x18x4mm SMD GNSS Patch Antenna 350库存量
最低: 1
倍数: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON 天线 25x25x8mm Pin-Fed GPS L1/L2/L5 Patch Antenna 176库存量
最低: 1
倍数: 1

PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 5 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Through Hole 1.17645 GHz, 1.2276 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 430库存量
最低: 1
倍数: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 600 MHz 6 GHz 3G/4G LTE, 5G NR, PCS, DCA, UMTS IoT Chip Ceramic - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 780 MHz, 2.2 GHz, 4.65 GHz M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive 40 mm 6 mm 5 mm ACR Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Passive Patch Through-Hole Mount Adhesive Tape Solder 128库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.57542 GHz GPS IoT Patch Stacked 4 dBi, - 3 dBi 50 Ohms 2 Band PCB Mount Pin M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 7.5 mm APAK Bulk
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 3,973库存量
最低: 1
倍数: 1
: 6,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas 天线 5G/4G Stamped Metal PIFA On-Board Antenna 245库存量
最低: 1
倍数: 1
: 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA Antenna 600 MHz 7.125 GHz NBIoT, LTE Wi-Fi 6.73 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 50.6 mm 10.6 mm 7.3 mm Reel, Cut Tape
Johanson Technology 天线 1.585GHz GPS SMD Chip Antenna 2,327库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
Johanson Technology 天线 433MHZ ISM RF ANTENNA SMD 96库存量
2,500预期 2026/9/4
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape

Johanson Technology 天线 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3,647库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 ISM FPC ANT HDP MHF 50mm 410-435 MHz 1,846库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 433 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF 427 MHz IoT Applications 50 mm 20 mm 0.13 mm 1.13 mm Coax
CEL RAC02456-R
CEL 天线 2.4/5/6 GHz 2,395库存量
最低: 1
倍数: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00915-R
CEL 天线 sub-GHz 1,694库存量
最低: 1
倍数: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
CEL RAC00024-R
CEL 天线 2.4GHz 3,145库存量
最低: 1
倍数: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
Ezurio 天线 Embed,Nblade,175A,113IPX
6,582在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace I-Bar Flex 2 dBi, 3.9 dBi, 4 dBi 50 Ohms 2:1 - 30 C + 70 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.2 GHz, 5.8 GHz 2 in 0.65 in 175 mm RF1.13 Nanoblade Bulk
KYOCERA AVX 天线 Dual-Feed GPS L1/L5 Stkd Patch 2W CW Unbal RHCP Directional 320库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.587 GHz GPS 3.1 dBi 50 Ohms 2.3:1 2 W - 40 C + 85 C Patch 2 Band PCB Mount Solder Pin 25 mm 25 mm 8.16 mm Bulk
Johanson Technology 天线 868 or 915 MHz Chip Antenna, High Gain 1,909库存量
最低: 1
倍数: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape

Johanson Technology 天线 7.2GHz UWB AEC-Q200 7,990库存量
最低: 1
倍数: 1
: 4,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape

Johanson Technology 天线 7987MHz UWB 2,987库存量
最低: 1
倍数: 1
: 1,000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Antenova 天线 SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 960库存量
最低: 1
倍数: 1
: 1,000

PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 PCB ANT, TAB MOUNT, 617-7125MHz 2,999库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 3.6 dBi 50 Ohms 6:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 74 mm 14.2 mm 1.61 mm L000645
TE Connectivity / Linx Technologies 天线 PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz 3,000库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.557 GHz 7.125 GHz 2.9 dBi 50 Ohms 4:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 51 mm 14.2 mm 1.61 mm L000645
Tallysman 天线 HCS885XF-49 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 17库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
TE Connectivity 天线 FPC Ant, MHF 4L, 300mm, Wi-Fi 7

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax