JOYSTICKS 天线

结果: 11
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蜂窝、Nbiot、LTE 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 高度 IP 等级 电缆类型 系列 封装

2J Antennas 天线 JOYSTICK 5GNR/4GLTE/3G/2G SCREW 10库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.1 dBi, 1.2 dBi, 1.9 dBi, 3.6 dBi 50 Ohms 1.7:1, 1.8:1, 2.5:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 81.4 mm IP67, IP69 Bulk
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip 3.9 dBi 50 Ohms 1.5:1, 1.6:1, 2.1:1 25 W - 40 C + 85 C Monopole 3 Band Magnetic Mount Connector SMA Male IP67, IP69K LL100 JOYSTICK
2J Antennas 天线 915MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Round 2.3 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 915 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 433MHz/Sigfox/LoRa

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz Round 1.1 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 430 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 868MHz/Sigfox/LoRa/LPWA

Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz Round 2.5 dBi 50 Ohms 1.1:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 868 MHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 4G LTE/FirstNet/LPWA/NB-IoT

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip Straight 2.9 dBi 50 Ohms 1.2:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K D302 JOYSTICK
2J Antennas 天线 2in1 4G LTE/ GPS/L1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K D302, RG174 JOYSTICK
2J Antennas 天线 2in1 4G LTE GPS/GLO/L1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K LL100, RG174 JOYSTICK
2J Antennas 天线 2in1 5G NR/4GLTE GPS/GLO/L1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 3.6 dBi 50 Ohms 3.1:1, 1.7:1, 1.8:1, 2.5:1, 1.2:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 81.4 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 2in1 5G NR/4GLTE GPS/GLO/L1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 3.4 dBi 50 Ohms 3.1:1, 1.9:1, 3.6:1, 1.2:1 35 W - 40 C + 85 C Magnetic Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 80 mm IP67, IP69 LL100 JOYSTICK
2J Antennas 天线 JOYSTICK 5GNR/4GLTE/3G/2G STRONG

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi 50 Ohms 1.9:1, 3.1:1, 3.6:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz 80 mm IP67, IP69 Bulk