TI.08.C.0111

Taoglas
960-TI.08.C.0111
TI.08.C.0111

制造商:

说明:
天线 868MHz Terminal Antenna 0dBi SMA(M) Fixed Straight - Gold

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
99
预期 2026/7/21
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥50.2059 ¥50.21
¥38.7138 ¥387.14
¥38.5443 ¥1,927.22
¥34.6571 ¥3,465.71
¥33.1655 ¥6,633.10
¥32.5101 ¥16,255.05
¥31.6852 ¥31,685.20
¥30.849 ¥77,122.50

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
2.2 dB
5 W
- 40 C
+ 85 C
1 Band
Panel Mount
SMA Male
54 mm
Bulk
商标: Taoglas
频率: 868 MHz
极性: Linear
工厂包装数量: 100
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TI.08.C.0111 868MHz ISM Band Antenna

Taoglas TI.08.C.0111 868MHz ISM Band Antenna offers a -1.7dBi to 2.2dBi peak gain range, 5W maximum input power rating, and 54mm height. This ISM band terminal-mount antenna is designed for emerging 868MHz LPWA technologies, including LoRa and Helium. The TI.08.C.0111 antenna has 25% efficiency in free space but offers better performance with an efficiency of up to 78% when mounted on a ground plane. Ready for immediate deployment, this antenna easily attaches externally to a user device via an SMA male straight connector. Taoglas TI.08.C.0111 Antenna features robust and ruggedized TPEE housing, making it ideal in even the most demanding applications, including remote monitoring, smart metering, mesh networks, and smart homes.