-ar 天线

结果: 142
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
PCTEL / Amphenol 天线 ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NM CONN 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.3 in IP67 BOA Bulk
ABRACON 天线 Internal/Embedded 天线 Surface Mount Surface Mount(Solder) 无库存交货期 15 周
最低: 2,000
倍数: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
Taoglas 天线 iDAS.C.001 MIMO 5G/4G Ceiling Mount Omnidirectional Antenna 无库存交货期 16 周
最低: 50
倍数: 50

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Dome 3.8 dBi, 2.9 dBi, 5 dBi, 5 dBi, 4.9 dBi, 6.5 dBi, 4.7 dBi 50 Ohms 50 W - 40 C + 85 C 7 Band Ceiling Mount Connector 4.3 Mini-DIN Female 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.8 GHz, 1.9 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Stadiums, Arenas, Convention Centers, Hotels, Shopping Malls, Hospitals, Factories, Warehouses, Airports, Train Stations, Bust Stations, Schools, College Campuses, Office Buildings, High Density Residential Complexes 38 mm IP54 300 mm RG402 iDAS Bulk
TE Connectivity / Linx Technologies 天线 Antenna Adh PCB RPC LTE 1.13 100 无库存交货期 16 周
最低: 1,000
倍数: 1,000

Multiprotocol Antennas PCB Antennas Embedded Monopole 600 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi 50 Ohms 2.5, 1.8, 2.4, 1.8,1.4, 2.1, 4.1 2 W - 20 C + 65 C 7 Band Adhesive Mount Connector 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation 98.4 mm 14.9 mm 0.8 mm 100 mm RF1.13 RPC Bulk
Taoglas 天线 Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna 无库存交货期 16 周
最低: 500
倍数: 25

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Collinear Fiberglass 11.4 dBi 50 Ohms 2:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 868 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 2.24 m IP65 Baracuda Tube
TE Connectivity / Linx Technologies 天线 916MHz, 1m, SMA 无库存交货期 15 周
最低: 200
倍数: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
SparkFun 天线 This is an Extremely Efficient Wide Band Flexible LTE Antenna with a small footprint. This easy to install durable flexible polymer antenna operates on greater than 45% efficiency on LTE bands from 698 3000MHz. For use in a wide array of appli 无库存
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz 50 Ohms 3:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 96 mm 21 mm 0.2 mm 1.37 Coax
Arbor Technology 天线 1 x 2dBi HSUPA External Antenna 无库存
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas 2 Band WiFi Dual Band
Arbor Technology 天线 1 x WiFi Dual-band 2.4G/5G Ext antenna 无库存
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas HSUPA Antenna 2.4 GHz 5 GHz 2 Band WiFi 2.4 GHz, 5 GHz
ArduSimple 天线 Lightweight Helical Multiband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Helical Stubby 2 dB, 33 dB 50 Ohms 2, 2 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male GPS 56 mm 27 mm 27 mm IP67 simpleANT2B Bulk
ArduSimple 天线 Budget Survey Multiband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Galileo, GLONASS, GPS Module Radome 5 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 147 mm 63 mm 63 mm IP66 2.5 M Coax simpleANT2B Bulk
ArduSimple 天线 OEM Patch Multiband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
ArduSimple 天线 Calibrated Survey Tripleband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Module Radome 5.5 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 152 mm 152 mm 67 mm IP66 1.5 M Coax to 2.5 M Coax Bulk
ArduSimple 天线 Lightweight Helical Tripleband + L-band antenna (IP67)

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 4 Band IP67 Bulk
ArduSimple 天线 u-blox GNSS Tripleband + L-band antenna ANN-MB2-00

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Tripleband Antenna 1.166 GHz 1.602 GHz 4.5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 109 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
TE Connectivity 天线 TRI-BAND, OMNIDIRECTIONAL ARRAY

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk
ArduSimple 天线 OEM Survey Tripleband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas OEM Survey Tripleband GNSS Antenna GNSS Dome Dome 5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 130 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
ArduSimple 天线 Budget Survey Tripleband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 5 dBi 50 Ohms - 40 C + 85 C 3 Band Connector SMA Male IP66
ArduSimple 天线 RTK Smart Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS, GLONASS - 40 C + 85 C IP67, IP65 Bulk
ArduSimple 天线 L-band Magnetic Patch Antenna (IP65)

Unspecified Antennas Outdoor Antennas 1.525 GHz 1.559 GHz 2 dBi 50 Ohms 2 - 40 C + 85 C Patch 1 Band Connector SMA Male IP65
Quectel 天线 External Antenna, Fiberglass, Terminal mount, F 25.5 600mm, Array, LPWA/ISM*1,N type Male, IP67, RoHS&REACH Compliant
Bulk
Quectel 天线 External Antenna, Fiberglass, Terminal mount, F 25.5 600mm, Array, LPWA/ISM*1,N type Male, IP67, RoHS&REACH Compliant
Bulk
SparkFun GPS-26620
SparkFun 天线 The SparkFun Quadband GNSS RTK Breakout - LG290P (Qwiic) offers a powerful upgrade with the Quectel LG290P GNSS module providing exceptional positioning accuracy. The board's dimensions pin layout and connectors are exactly the same as the popular
2J Antennas 天线 SPITFIRE 2in1 4GLTE/3G/2G WIDEBAND ARRAY WALL M

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 2.8 dBi, 2.7 dBi, 3.5 dBi 50 Ohms 2.7:1, 6.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LL100 SPITFIRE Bulk
2J Antennas 天线 STELLAR 8in1 5GNR/4G/3G/2G MIMO ARRAY WIFI6 ADHESIVE M

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G QZSS, Galileo, GLONASS, GPS 0.9 dBi, 1.2 dBi, 2 dBi, 2.5 dBi, 2.9 dBi, 2.6 dBi, 3 dBi, 3.1 dBi, 3.3 dBi, 3.4 dBi, 3.5 dBi, 3.6 dBi, 3.8 dBi, 4.5 dBi, 5 dBi, 6 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1 25 W - 40 C + 85 C 7 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz D302 STELLAR Bulk