-ar 天线

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
2J Antennas 天线 STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M 2库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
Digi 天线 900 MHz, 19.6cm, 7.75" half wave, (1.7 dBi) articulating, RPSMA male 21库存量
最低: 1
倍数: 1
Amphenol Procom 天线 ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3库存量
最低: 1
倍数: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66
Digi 天线 2.4GHz Half-wave ant Half-wave antenna 10,074库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 1 W - 20 C + 70 C 1 Band Snap In Connector U.FL Female, IPEX MHF1 2.483 GHz RF Antenna 4 mm Bulk
TE Connectivity / Linx Technologies 天线 Antenna MON-E LTE/GPS Swivel SMA 612库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.1 dBi, 1.3 dBi, 3.1 dBi, 3.3 dBi, 4.5 dBi, 5.1 dBi 50 Ohms 1.3, 1.9, 2.2, 2.9, 3.2, 3.6 10 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Plug 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 72.4 mm 28 mm MON Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA MON-L LTE/GPS SWIVEL S 682库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Monopole 617 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi 50 Ohms 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 10 W - 40 C + 130 C 7 Band Panel Mount Connector SMA Plug 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 78.7 mm 29 mm MON Bulk
TE Connectivity / Linx Technologies 天线 868MHz, 2m, SMA 199库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 848 MHz 898 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 0.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-868-ID Bulk
Digi 天线 2.4Ghz antennas RPSMA male 261库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz WiFi Whip Tilt/Swivel 2.1 dBi 2 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.483 GHz RF Antenna 6 mm
TE Connectivity / Linx Technologies 天线 Antenna Vert Coil 868MHz Base THM 2,250库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil - 0.7 dBi 50 Ohms 2.7 15 W - 40 C + 80 C 1 Band PCB Mount Through Hole 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking 44.3 mm 7 mm 7 mm VHETH Tray
Taoglas 天线 Barracuda OMB.450.B03F21 450-470MHz 3dBi Omnidirectional Outdoor Antenna 51库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 3 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 523 mm IP65 Baracuda Tube
TE Connectivity / Linx Technologies 天线 RPSMA RAngl Mult-Pos 1/4 Wave Whip 916MH 374库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 840 MHz 990 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight - 2.0 dBi 150 MHz 50 Ohms 1.7 - 20 C + 70 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies 天线 Antenna 1/2 Wave R-Angle 916MHz SMA 833库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip RA Straight 4.2 dBi 150 MHz 50 Ohms 1.8 5 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Plug (Male Pin) 916 MHz Low Power Wide Area Applications, IoT Devices, Remote Control, Monitoring, Sensing 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies 天线 Antenna Vert 5G LTE FPC 50 1,560库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz WiFi, WLAN IoT, ISM PCB Trace I-Bar Flex 0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi 50 Ohms 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector MHF1 / U.FL 868 MHz, 915 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 50 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies 天线 916MHz, 2m, RP-SMA 114库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 2 M RG58 ANT-916-ID Bulk
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 9,046库存量
最低: 1
倍数: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.825 GHz Bluetooth WiFi ISM Chip Ceramic 1 dBi, 2.5 dBi 50 Ohms 2.1, 2.1 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 5.5 GHz AR/VR, Drones, Broadband Connectivity, Weareable 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
Digi 天线 868MHz half wave 5" Pigail to U.FL Fm 4库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 868 MHz ISM Whip Straight 2.1 dBi 50 Ohms - 30 C + 85 C 1 Band Panel Mount Connector U.FL Female 868 MHz ISM 190.4 mm
Antenova 天线 GSM850/900 DCS1800 PCS1900 WCDMA2100 584库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 3G, GSM, DCS, PCS, WCDMA PCB Trace T-Pad Flex 2.46 dBi, 4.06 dBi, 3.89 dBi 50 Ohms 2.90:1, 2.20:1, 1.60:1 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz ODBII units, Femto / Pico base stations, Small Tracker Devices, Remote Monitoring, M2M 30 mm 28.5 mm 200 mm 1.13 mm Coax Armata Bulk
TE Connectivity / Linx Technologies 天线 Antenna Straight Whip 868MHz Swivel RPS 307库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2.3 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 193.5 mm 26.8 mm OC Bulk
Pulse Electronics 天线 RO 5dBi 860-930mHz NF 75库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 930 MHz ISM Collinear Radome 5 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Screw Connector N-Female 812.4 mm 25.7 mm IP67 RO Bulk
Tallysman 天线 Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 28dB gain 100mm STD groundplane SMA 4库存量
2在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Tallysman 天线 Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 33dB gain 100mm STD groundplane SMA 3库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Tallysman 天线 Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 33dB gain 83mm STD groundplane SMA 4库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
PCTEL / Amphenol 天线 ANTENNA, DIRECTIONAL, DUAL-POLARIZED, 4.9-5.9 GHZ, 14 DBI 28库存量
最低: 1
倍数: 1

Outdoor Antennas Array Antenna 4.9 GHz 5.9 GHz 14.6 dB 50 Ohms 2.0:1 - 40 C + 70 C 1 Band Wall Mount Screw N Female IP67 MP
TE Connectivity / Linx Technologies 天线 916MHz, 1m, RP-SMA 49库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
2J Antennas 天线 TWINS 4GLTE/3G/2G ARRAY WALL M 4库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk