POS 天线

结果: 291
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
KYOCERA AVX 天线 LTE/cellular Externa l Blade Black SMA Co 71库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 690 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Whip Blade Tilt / Swivel 1.18 dBi, 4.5 dBi, 4 dBi 50 Ohms 2.5:1 5 W - 30 C + 70 C 3 Band Connector Connector SMA Male 825 MHz, 1.955 GHz, 2.6 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 218.2 mm 27.2 mm 13.8 mm 1004112 Bulk
TE Connectivity 天线 GNSS_35x35 285库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
SparkFun 天线 This is a 915MHz SMA Duck Antenna for use with the AHPI7292S WiFi HaLow HAT. We've distinguished it as for use with this HAT as it's an SMA connection where most of our other boards are RP-SMA. It's the easiest way to start working with the WiFi HaLo 24库存量
最低: 1
倍数: 1
Quectel 天线 Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4 92库存量
1,000在途量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.6 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
Quectel 天线 External, 700-960, 1710-2690, 3300-5000, 5G, Whip with cable, 1000 (RG195) , SMA Male (center pin) , Magnetic, 285 45 536库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WLAN, WiMAX UHF Whip Straight with Base 4.5 dBi 50 Ohms 4 - 20 C + 80 C 3 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 285 mm 45 mm 0.85 mm 1 M RG195
SparkFun 天线 UHF RFID Antenna (TNC) 9库存量
最低: 1
倍数: 1
RFID/NFC Antennas Indoor Antennas Passive Antenna 860 MHz 960 MHz LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) RFID Module Square 6 dBi 50 Ohms 1.6:1 100 W 1 Band Bracket Mount Connector RP-TNC Female 868 MHz, 915 MHz 223 mm 200 mm 60 mm 30 cm RG58
Quectel 天线 External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 152.4 21.79 14.49 73库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 5 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 152.4 mm 21.79 mm 14.49 mm
Quectel 天线 External, 824-960, 1710-2170 , 2G/3G/NB-IoT, Monopole, -, SMA Male (center pin) , Terminal, 52 F 10 161库存量
最低: 1
倍数: 1

Quectel 天线 External, 699-5000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 190 F 16 69库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 2 dBi 50 Ohms 5 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 190 mm 16 mm 5.6 mm
Quectel 天线 Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4 (with L86 logo )(not recommended) 888库存量
最低: 1
倍数: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 4 mm
Taoglas 天线 Globalstar SP.1615.25.4.A.02 1615MHz Patch Antenna 25*25*4mm
5,900在途量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.61158 GHz 1.61978 GHz GLONASS, GPS Patch Ceramic 5 dBi 26 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band Adhesive Mount Pin 1.615 GHz Mobile Globalstar Application 25 mm 25 mm 4 mm Tray
KYOCERA AVX 天线 LTE/LPWA/cellular FP C 100mm Cable MHF Co
7,846在途量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace I-Bar Flex 2.9 dBi, 4.2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 53.6 mm 25.1 mm 0.2 mm 7.6 mm RF1.13 1002289 Bulk
Quectel 天线 External, 2400-2500 MHz, 5150-7150 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 109 x F 10 37库存量
最低: 1
倍数: 1
Outdoor Antennas 2.4 GHz 7.15 GHz Bluetooth WiFi 6.6 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Screw SMA Male Wi-Fi, Bluetooth IP55
Taoglas 天线 GNSS Dual Feed Stacked Patch Antenna L1:1575MHz L2:1227MHz L5:1176.45MHz - 50*50*12mm
1,280预期 2026/7/9
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Patch Stacked 0.9, 0.92, 2.96, 4.32, 4.44 50 Ohms 1.5:1, 1.5:1, 1.5:1, 1.5:1, 1.5:1 - 40 C + 85 C 5 Band Adhesive Mount Pin 1.2276 GHz, 1.561 GHz, 1.57542 GHz Autonomous Vehicles, Precision Agriculture, Robotics, Telematics 50 mm 50 mm 12 mm Tray
Quectel 天线 External, 690-960, 1710-2690 , LTE (4G), Monopole, 1500 +/-30, SMA Male (center pin) , Magnetic, 112 29.8 (not recommended) 194库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Taoglas 天线 Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna
1,399预期 2026/7/21
最低: 1
倍数: 1
: 700

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Quectel 天线 External, 824-2690, LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 208 F 12 11库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Whip Straight 5 dBi 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz, 933 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 208 mm
Quectel 天线 External, 700-960,1710-2690 , LTE (4G), Dipole, -, SMA Male (center pin) , Terminal, 196.2 16 13 24库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiMAX UHF Whip Blade Tilt / Swivel 3 dBi 50 Ohms 5 - 30 C + 65 C 2 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 196.2 mm 16 mm 13 mm
KYOCERA AVX 天线 ISM 2.4GHz 18x18x4mm Ceramic Patch
1,000在途量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Patch Ceramic 3.83 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 2.4425 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 18 mm 18 mm 4 mm 1003468 Waffle
Quectel 天线 External, 2400-2500 MHz, 5150-5850 MHz, Wi-Fi (Bluetooth), Dipole, -, SMA Male (center pin), Terminal, 195 13 31库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Tilt/Swivel 0 dBi 50 Ohms 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 195 mm 37 mm 13 mm
KYOCERA AVX 天线 LTE/LPWA/cellular FP C 7.6mm Cable MHF Co
2,249预期 2026/7/13
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace I-Bar Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 53.6 mm 25.1 mm 0.2 mm 7.6 mm RF1.13 1002289 Bulk
Taoglas 天线 CGGP.35.3.A.02 GPS/GLONASS/Galileo 35*35*3.5mm Dual-Band Patch Antenna
878预期 2026/8/4
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 1.5 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 35 mm 35 mm 3 mm CGGP Tray
Taoglas 天线 GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz 25*25*8mm
1,400预期 2026/10/12
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.166 GHz, 1.559 GHz, 1.563 GHz, 1.593 GHz 1.186 GHz, 1.563 GHz, 1.587 GHz, 1.61 GHz GPS Patch 2.3 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount Pin 25 mm 25 mm 8 mm Tray
Taoglas 天线 HP25258 Passive Multi-band GNSS (L1/L2/L5) 25 x 25 x 8 mm Stacked Patch Antenna
96预期 2026/8/18
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Stacked Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS 2.52 dBi, 3.37 dBi, 3.18 dBi, 4.48 dBi 50 Ohms 2:1, 1.5:1, 3:1, 1.5:1 - 40 C + 105 C 4 Band Adhesive Pin 1.57542 kHz, 1.17645 GHz, 1.2276 GHz, 1.561 GHz Automotive Telematics and Navigation, Industrial IoT 25 mm 25 mm 8 mm Tray
Taoglas 天线 WLP.4958.12.4.A.02 4900-5825MHz 12*11.8*4mm Patch Antenna
200预期 2026/7/7
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.825 GHz Bluetooth, BLE 802.11, WLAN, WiFi Patch Ceramic 6 dBi 450 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 5.18 GHz Wireless Application 12 mm 12 mm 4 mm Tray