AST50124-01

Astrocast
981-AST50124-01
AST50124-01

制造商:

说明:
蜂窝模块 Industrial satellite communication device, ready to install and connect to the Astrocast network

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Astrocast
产品种类: 蜂窝模块
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Astronode
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
20 dBm
RS-232, UART
3.14 V, 4.5 V
3.47 V, 5.5 V
76 mA
48 mA
- 20 C
+ 70 C
70 mm x 65 mm
Bulk
商标: Astrocast
产品: Satellite Communication Modules
产品类型: Cellular Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
商标名: Astronode S+
单位重量: 38.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
ECCN:
5A992.C

Astronode S+ Satellite Communication Device

Astrocast Astronode S+ Satellite Communication Device provides worldwide data communication over satellite with encrypted data communication, 2-level 256-bit AES, and L-band frequency. This device is based on the Astronode ecosystem, which includes an Astronode S communication module and an Astronode Patch Antenna. The Astronode S+ device connects via the full Astronode S digital interface or via RS232, both available on the industrial-grade board-to-cable connector. This ready-to-install satellite communication device supports low-power communication and low-power mode at 3.3V. The Astronode S+ device integrates new and retrofit applications in the field for bidirectional satellite communication. Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.