蜂窝模块

结果: 713
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蜂窝、Nbiot、LTE 封装
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel 蜂窝模块 5G Sub-6, for new designs please use RG520F-EB instead

Reel
Quectel 蜂窝模块 5G, Sub-6, Dual SDR, 4+4 MCP, PCIE interface by default, antenna: 4+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, Dual SDR, 8+8 MCP, PCIE interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+2(for B32)+4(for smart antenna)+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, no active antenna - 4+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, Dual SDR, 4+4 MCP, USB interface by default, antenna: 4+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, Dual SDR, 8+8 MCP, USB interface by default, antenna: 4+1(GNSS)

Reel
Quectel 蜂窝模块 5G Sub-6, NA, CAT20 4+4 (for 8RX), SDX75-0

Reel
Quectel 蜂窝模块 5G Sub-6, EU, CAT20 2+8 (for 8RX), SDX72-0

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 53 mm x 46 mm x 3.05 mm Reel
Quectel 蜂窝模块 5G Sub-6, NA, CAT20 2+8 (for 8RX), SDX72-0

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 53 mm x 46 mm x 3.05 mm Reel
Quectel 蜂窝模块 5G Sub-6, M.2 format, Dual SDR, 4+4 MCP version

Reel
Quectel 蜂窝模块 5G Sub-6, M.2 format, Single SDR 4+4 MCP, unique OC, PCIe interface only (USB disabled perpetually via eFuse)

Reel
Quectel 蜂窝模块 5G Sub-6, M.2 format, Single SDR 4+4 MCP, support PC1.5, customer eSIM - recommended for new designs
Tray


Quectel 蜂窝模块

900 MHz, 1.8 GHz, 2.1 GHz 33 dBm ADC, PCM, UART, USB 3.3 V 4.3 V 1.8 mA 1.8 mA - 40 C + 85 C 29 mm x 29 mm x 2.5 mm 3GPP, EDGE, GPRS, GSM, UMTS, WCDMA
Quectel 蜂窝模块

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel 蜂窝模块

900 MHz, 1.8 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel 蜂窝模块

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, I2C, PCM, SDIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm UMTS/HSPA+
Quectel 蜂窝模块 Cat 6
ADC, I2C, PCIe, PCM, SDIO, SPI, USB 2.0, USB 3.0, UART 3.3 V 4.3 V - 20 C + 70 C 37 mm x 39.5 mm x 3.05 mm IoT, LTE Reel
Quectel 蜂窝模块 LTE Cat 1bis, LTE only, GNSS, No Quecopen, No VoLTE, for NA region, added bands B14 & 71

Reel
Quectel 蜂窝模块 LTE Cat 1bis, LTE only, GNSS, No Quecopen, No VoLTE, region: Japan

Reel
Quectel 蜂窝模块 LTE Cat 1bis, 4M, LTE only, GNSS, No Quecopen, No VoLTE, mPCIe form factor

Tray
Quectel 蜂窝模块 1+8GB, discrete memory variant (EAU >2000pcs)
ADC, GPIO, I2C, LCM, SPI, USB, UART 3.55 V 4.4 V - 35 C + 75 C 40.5 mm x 40.5 mm x 2.85 mm LTE Reel