- 40 C Cut Tape 多协议模块

结果: 310
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - Sub GHz 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 资格 封装
NXP Semiconductors 多协议模块 IW610FHN/A1ZDI

IW610FHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
NXP Semiconductors 多协议模块 IW610FUK/A1ZDI

IW610FUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
NXP Semiconductors 多协议模块 IW610GUK/A1ZDI

IW610GUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel, Cut Tape
Quectel 多协议模块 cloud enabled, Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, 2MB flash
2.4 GHz UART 3 V 3.6 V - 40 C + 85 C PCB 20 mm x 18 mm x 2.6 mm BLE 5.2 802.11 b/g/n Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash
2.4 GHz - 40 C + 105 C Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: PCB, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 25.5 mm x 18 mm x 3.16 mm Reel, Cut Tape
Quectel 多协议模块 Wi-Fi 6 (2.4GHz/5GHz), IEEE 802.11a/b/g/n/ac/ax, BLE 5.4, Thread 802.15.4, Antenna 1 1 (1T1R), 2 antennas, Wi-Fi application: SDIO 3.0, -40C +85C
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C PCB Antenna 23 mm x 14 mm x 2.2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Quectel 多协议模块 NXP platform, SDIO Interface
2.4 GHz, 5 GHz SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C 12 mm x 12 mm x 2 mm BLE 5.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, MHF4, Cut Tape
BL54L15 2.402 GHz to 2.48 GHz UART 1.7 V 3.6 V - 40 C + 105 C MHF4 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Cut Tape
Ezurio 多协议模块 Module, BL54H20, Bluetooth LE, Chip Antenna, Cut Tape
BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C Chip 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Cut Tape
Ezurio 多协议模块 Module, BL54H20, Bluetooth LE, MHF4, Cut Tape
BL54H20 UART 1.71 V 1.98 V - 40 C + 105 C MHF4 13.5 mm x 10 mm x 1.8 mm Bluetooth 5.4 802.15.4 Cut Tape
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Chip Antenna, Tape and Reel
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio 多协议模块 Module, BL54L15, Bluetooth LE, Trace Pin, Tape and Reel
BL54L15u 8 dBm I2S, SPI, UART 1.7 V 3.6 V - 40 C + 105 C 7.9 mm x 6.3 mm x 1.75 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Ezurio 多协议模块 Module, BL54L10, Bluetooth LE, Trace ANT, Tape and Reel
BL54L10 2.402 GHz to 2.48 GHz 8 dBm I2S, SPI, UART 1.7 V 2.7 V - 40 C + 105 C Trace 14 mm x 10 mm x 1.6 mm Bluetooth LE 802.15.4 Reel, Cut Tape
u-blox 多协议模块 Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna
NINA-W15 2.4 GHz to 2.4835 GHz 8 dBm, 18 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB Antenna 14 mm x 10 mm x 2.2 mm Reel, Cut Tape
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified.

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 125 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Silicon Labs 多协议模块 Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified.

2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Cut Tape
Renesas / Dialog 多协议模块 Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel, Cut Tape
Renesas / Dialog 多协议模块 Wi-Fi/BLE combo module, Wi-Fi6 Dual Band 2.4/5GHz 802.11 a/b/g/n/ax, 8Mbyte Flash, u.FL connector

RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Reel, Cut Tape
NXP Semiconductors 多协议模块 IW610GHN/A1ZDI

IW610GHN 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE - 802.15.4 WiFi 6 Reel, Cut Tape
Telit Cinterion 多协议模块 WE310F5-I (Wi-Fi b/g/n + BLE) 39.00.008
2.4 GHz 8 dBm, 18 dBm SPI, UART 3.3 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Telit Cinterion 多协议模块 WE310F5-P (Wi-Fi b/g/n + BLE) 39.00.008
2.4 GHz 8 dBm, 18 dBm SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 802.11 b/g/n Reel, Cut Tape
Telit Cinterion 多协议模块 WE310G4-I (Wi-Fi a/b/g/n+BLE) 47.00.003
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 14.3 mm x 13.1 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
Telit Cinterion 多协议模块 WE310G4-P (Wi-Fi a/b/g/n+BLE) 47.00.003
5 GHz 8 dBm, 18 dBm, 19 dBm I2C, SPI, UART - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Bluetooth 5.0 802.11 a/b/g/n Reel, Cut Tape
Texas Instruments 多协议模块 SimpleLink Wi-Fi 6 c ompanion module
CC3300MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 1.98 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth Wi-Fi 6, 802.11ax Reel, Cut Tape, MouseReel