射频模块

 射频模块
射频模块(RF Module),应有尽有。Mouser Electronics(贸泽电子)是众多射频模块原厂的授权分销商,提供多家业界顶尖制造商的射频模块,包括Anaren、Digi、Laird、Linx、Multi-Tech、RFM、Texas Instruments等多家知名厂商。想了解更多射频模块产品,请浏览下列产品分类。
结果: 414
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线类型 尺寸 封装
Digi 射频模块 ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE

ConnectCore MP1
Banner Engineering 射频模块 R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Siemens 射频模块 SCALANCE W734-1 RJ45

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens 射频模块 SCALANCE W761-1 RJ45
3库存量
最低: 1
倍数: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Analog Devices 射频模块 Hi Isolaton SPDT Switch Module DC-20 GHz

HMC-C011G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
TE Connectivity 射频模块 2359407-1

RF Solutions 射频模块 2.4GHz LoRa TRX Module SX1280 Open SMT Package

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
SparkFun 射频模块 XBee RR 802.15.4 射频模块 are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
Analog Devices 射频模块 USB3 SDR Active Learning Module

JUPITER Radio Modules 30 MHz to 6 GHz USB
Lime Microsystems 射频模块 An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver

LimeSDR
TE Connectivity 射频模块 PCB MNT 10 POS .047 MODULE DC

Siemens 射频模块 SCALANCE WUM766-1 (USA-VARIANTE)

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Mini-Circuits 射频模块 Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Telemecanique XGCS8901201S07
Telemecanique 射频模块 RFID READER 13MHZ FORMAT D CBL 32CM
Bulk
M5Stack 射频模块 NFC Universal Unit (ST25R3916)

RF Modules 13.56 MHz I2C 48 mm x 24 mm x 8 mm
Signalens 射频模块 A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards

SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk
Fairview Microwave 射频模块 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged
200 kHz to 2 GHz 12 VDC Bag
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 15.5 dB, +28 VDC, 12 GHz to 18 GHz
Calibrated RF Noise Source Generators Bulk
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 30 dB, +28 VDC, 4 GHz to 8 GHz
Calibrated RF Noise Source Generators Bulk
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 15 dB, +28 VDC, 0.01 MHz to 2 GHz

Calibrated RF Noise Source Generators Bulk
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 15 dB, +28 VDC, 10 MHz to 6 GHz

Calibrated RF Noise Source Generators Bulk
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 26 dB, +28 VDC, 10 MHz to 6 GHz

Calibrated RF Noise Source Generators Bulk
Pasternack 射频模块 1.85mm Precision Calibrated Noise Source Module, Output ENR of 7 dB, +28 VDC, 100 MHz to 60 GHz, Calibration Standard

Calibrated RF Noise Source Generators Bulk
Pasternack 射频模块 SMA Amplified Noise Source Module, Output Pout of 0 dBm, +15 VDC, 10 MHz to 2 GHz

Amplified RF Noise Source Generators Bulk
Pasternack 射频模块 SMA Calibrated Noise Source Module, Output ENR of 15 dB, +28 VDC, 0.01 MHz to 2 GHz

Calibrated RF Noise Source Generators Bulk