- 40 C Sub-GHz模块

结果: 213
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
Silicon Labs Sub-GHz模块 Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 251库存量
2,500预期 2026/7/24
最低: 1
倍数: 1
: 2,500

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Reel, Cut Tape
Phoenix Contact Sub-GHz模块 RAD-900-DAIO6 5库存量
最低: 1
倍数: 1
900 MHz 1 W 10.8 V 30.5 V - 40 C + 70 C
TE Connectivity / Linx Technologies Sub-GHz模块 1 Button MS Keyfob Transmitter 418MHz 453库存量
最低: 1
倍数: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz模块 5 Button MS Keyfob Transmitter 418MHz 71库存量
250预期 2026/6/15
最低: 1
倍数: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz模块 RF Transmitter 433MHz 583库存量
最低: 1
倍数: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units
30库存量

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
MultiTech Sub-GHz模块 868 MHz LoRa Module UFL/TRC (1 Pk) 4库存量
最低: 1
倍数: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 915 MHz LoRa Module TRC (100 Pk) 200库存量
最低: 1
倍数: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Parallax Sub-GHz模块 RFID Read/Write Serial Module 15库存量
最低: 1
倍数: 1

125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in Bulk
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz模块 50库存量
最低: 1
倍数: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
Move-X Sub-GHz模块 RF LoRa Module with Arm M4 MCU - u.FL connector - 256kB Flash - 64kB RAM 172库存量
最低: 1
倍数: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C u.FL 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN
Murata Electronics Sub-GHz模块 Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU 802库存量
2,000预期 2026/11/25
最低: 1
倍数: 1
: 1,000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz模块 WIRL-WMB8 Metis-II USB Radio Stick 5库存量
12在途量
最低: 1
倍数: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232/422/485 Starter Pack includes 2 units
2库存量

CL4490 902 MHz to 928 MHz 1 W RS-232/422/485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
SparkFun Sub-GHz模块 RFM69HCW Wireless Transceiver - 434MHz 186库存量
最低: 1
倍数: 1

434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM
Wurth Elektronik Sub-GHz模块 WIRL-WMB8 Metis-I Radio Module 868MHz 28库存量
最低: 1
倍数: 1
: 400

WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel
EnOcean Sub-GHz模块 Gateway Transceiver Module, 902 MHz 20库存量
最低: 1
倍数: 1

TCM 515U 902.875 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Move-X Sub-GHz模块 RF LoRa Module with Arm M4 MCU - antenna pin - 256kB Flash - 64kB RAM 238库存量
最低: 1
倍数: 1

MAMWLE-xx 868 MHz to 915 MHz 22 dBm I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART 3 V 3.6 V 120 mA - 40 C + 85 C Pin 16.5 mm x 15.5 mm x 2 mm LoRa/LoRaWAN


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 4库存量
最低: 1
倍数: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
RF Solutions Sub-GHz模块 Receiver Super Het, AM 433MHz, SIL 5V 6库存量
最低: 1
倍数: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz模块 Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 11库存量
最低: 1
倍数: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz模块 LORA Telemetry & MODEM Module 16km SMT 10库存量
最低: 1
倍数: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz模块 LORA Telemetry & MODEM Module 16km 4-9V 10库存量
最低: 1
倍数: 1

GAMMA 868 MHz 20 dBm 3.6 V 15 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz模块 868MHz LoRa TRX Module SX1262 DIP Package 9库存量
30预期 2026/7/1
最低: 1
倍数: 1

LAMBDA 868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz模块 915MHz LoRa TRX Module SX1262 SMT Package 32库存量
最低: 1
倍数: 1

LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN