Sub-GHz模块

结果: 217
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 频率 输出功率 接口类型 电源电压-最小 电源电压-最大 传输供电电流 接收供电电流 最小工作温度 最大工作温度 天线连接器类型 尺寸 协议 - Sub GHz 封装
TE Connectivity / Linx Technologies Sub-GHz模块 1 Button MS Keyfob Transmitter 418MHz 358库存量
最低: 1
倍数: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz模块 5 Button MS Keyfob Transmitter 418MHz 296库存量
最低: 1
倍数: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz模块 HumPRC 8 button Long-range, 900MHz 249库存量
最低: 1
倍数: 1

HumPRC 900 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk

TE Connectivity / Linx Technologies Sub-GHz模块 RF Transmitter 433MHz 581库存量
最低: 1
倍数: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Ezurio Sub-GHz模块 902 - 928 MHz FHSS, 0 - 1 W, MMCX 83库存量
最低: 1
倍数: 1

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS232 Starter Pack includes 2 units
29库存量
47预期 2027/7/6

CL4490 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz模块 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units
19库存量

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
MultiTech Sub-GHz模块 915 MHz SMT LoRa UFL (1 Pk) 21库存量
最低: 1
倍数: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V 42 mA - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRa/LoRaWAN
MultiTech Sub-GHz模块 868 MHz LoRa Module UFL/TRC (1 Pk) 4库存量
最低: 1
倍数: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Parallax Sub-GHz模块 RFID Read/Write Serial Module 12库存量
最低: 1
倍数: 1

125 kHz Serial 4.5 V 5.5 V - 40 C + 85 C 3.25 in x 2.45 in Bulk
Wurth Elektronik Sub-GHz模块 WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 59库存量
最低: 1
倍数: 1
: 400

WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel
EnOcean Sub-GHz模块 Gateway Transceiver Module, 902 MHz 20库存量
最低: 1
倍数: 1

TCM 515U 902.875 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Olimex Ltd. LoRa915
Olimex Ltd. Sub-GHz模块 50库存量
最低: 1
倍数: 1

SPI 1.8 V 3.7 V 10 mA - 40 C + 85 C 22.86 mm x 26 mm
Murata Electronics Sub-GHz模块 Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU 673库存量
2,000预期 2026/8/11
最低: 1
倍数: 1
: 1,000

1SJ 868 MHz, 915 MHz UART - 40 C + 85 C 10 mm x 8 mm x 1.6 mm LoRa/LoRaWAN Reel, Cut Tape, MouseReel
Wurth Elektronik Sub-GHz模块 WIRL-WMB8 Metis-I Radio Module 868MHz 28库存量
最低: 1
倍数: 1
: 400

WIRL-WMB8 868 MHz 7 dBm UART 2.2 V 3.6 V 31 mA 22 mA - 40 C + 85 C External 27 mm x 14 mm x 3.6 mm Sub GHz Reel, Cut Tape, MouseReel


Microchip Technology Sub-GHz模块 Ultra-low power Long range LoRa module (863-928 MHz) 66库存量
2,842预期 2026/10/26
最低: 1
倍数: 1
863 MHz to 928 MHz 18.59 dBm SPI, USB 3.3 V 3.3 V 114.68 mA 13.36 mA - 40 C + 85 C u.FL 17 mm x 13.5 mm x 2.8 mm LoRa/LoRaWAN Tray
Wurth Elektronik Sub-GHz模块 WIRL-WMB8 Metis-II USB Radio Stick 4库存量
7预期 2026/7/17
最低: 1
倍数: 1

WIRL-WMB8 868 MHz 14 dBm USB 2 V 3.6 V 53 mA 30 mA - 40 C + 85 C SMA 74 mm x 23.65 mm x 12 mm Sub GHz Bulk
SparkFun Sub-GHz模块 RFM69HCW Wireless Transceiver - 434MHz 184库存量
最低: 1
倍数: 1

434 MHz 20 dBm SPI 1.8 V 3.6 V 16 mA - 40 C + 85 C Pin 16 mm x 16 mm ISM


SensiEDGE Sub-GHz模块 SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. 4库存量
最低: 1
倍数: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
Murata Electronics Sub-GHz模块 Type 1SJ 868 MHZ/915 MHZ 3.3V 1,133库存量
最低: 1
倍数: 1
: 1,000

1SJ 868 MHz, 915 MHz 21.5 dBm UART 2.2 V 3.6 V 118 mA 15.5 mA - 40 C + 85 C External 10 mm x 8 mm x 1.6 mm LoRa Reel, Cut Tape
RF Solutions Sub-GHz模块 Receiver Super Het, AM 433MHz, SIL 5V 3库存量
最低: 1
倍数: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz模块 Receiver Super Het, AM 433MHz, 8 pin SIL 3-5V 11库存量
最低: 1
倍数: 1

433 MHz 5 V 5 V 6 mA - 40 C + 85 C 38.1 mm x 14.5 mm x 6 mm
RF Solutions Sub-GHz模块 LORA Telemetry & MODEM Module 16km SMT 10库存量
最低: 1
倍数: 1

GAMMA 868 MHz 20 dBm 2.4 V 3.6 V 155 mA 20 mA - 40 C + 85 C SMA 51 mm x 20 mm x 5 mm LoRa/LoRaWAN
RF Solutions Sub-GHz模块 868MHz LoRa TRX Module SX1262 DIP Package 33库存量
最低: 1
倍数: 1

LAMBDA 868 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN
RF Solutions Sub-GHz模块 915MHz LoRa TRX Module SX1262 SMT Package 22库存量
32预期 2026/7/7
最低: 1
倍数: 1

LAMBDA 915 MHz 22 dBm SPI 3.3 V 3.3 V 118 mA 5.3 mA - 40 C + 85 C u.FL 23 mm x 20 mm LoRa/LoRaWAN