WiFi模块 - 802.11

结果: 173
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 支持协议 频率 数据速率 接口类型 电源电压-最小 电源电压-最大 输出功率 传输供电电流 接收供电电流 最小工作温度 最大工作温度 封装
ProSoft Technology WiFi模块 - 802.11 802.11abgn Fast Indust Hotspot

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
Quectel WiFi模块 - 802.11

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C
Adafruit WiFi模块 - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
Quectel WiFi模块 - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Fanstel WiFi模块 - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, u.FL and chip antenna

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Fanstel WiFi模块 - 802.11 nRF5340 BLE 5.4 and nRF7002 WiFi 6 combo modules, pads for 2 antennas

2.4 GHz, 5 GHz 1 MB/s I2C, SPI, QSPI, UART 2.5 V 5.5 V 19 dBm - 40 C + 85 C Reel
Microchip Technology WiFi模块 - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi模块 - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Auvidea WiFi模块 - 802.11 W210 M.2 Key E Wifi module (Ublox LILY-W131)

2.4 GHz 72 Mb/s USB 3 V 3.6 V - 40 C + 85 C
u-blox WiFi模块 - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress

802.11 b/g/n 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi模块 - 802.11 ULP WI-Fi 802.11 b/g surface mount module with RF pad for routing to ext antenna

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s UART 3 V 3.7 V 12 dBm 120 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi模块 - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n, Tray

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Silicon Labs WiFi模块 - 802.11 802.11 bgn (single band: 2.4 GHz) Serial-to-WiFi Module, SPI Interface
2.4 GHz to 2.5 GHz 54 Mb/s SPI 3.1 V 3.6 V 17 dBm - 40 C + 85 C Tray
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, PCB trace antenna

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, u.FL connector

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog WiFi模块 - 802.11 Wi-Fi module, Wi-Fi6 Dual Band 2.4/5GHz 802.11a/b/g/n/ax, 8Mbyte Flash, RF antenna pin

RRQ61001 802.11 b/g/n/ax, 802.11 a/n/ac/ax 2.4 GHz, 5 GHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V 18.5 dBm - 40 C + 85 C Reel
Texas Instruments WiFi模块 - 802.11 SimpleLinkTM dual-ba nd (2.4 and 5 GHz)
CC3350MOD 802.11ax 2.41 GHz to 2.47 GHz 50 Mb/s 1.62 V 3.62 V 17.9 dBm 300 mA 110 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Seeed Studio WiFi模块 - 802.11 The factory is currently not accepting orders for this product.

802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.3 V - 40 C + 105 C
Silex Technology WiFi模块 - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi模块 - 802.11 [Bulk SKU] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. This is a bulk SKU ideal for volume sh

SX-PCEBE-AP 2.4 GHz, 5 GHz - 40 C + 85 C
Silex Technology WiFi模块 - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel

Quectel WiFi模块 - 802.11 Wi-Fi HaLow module, 850950 MHz frequency band, Encryption mode: AES, SHA-256, SHA-384, SHA-512, WPA3, OWE, Long-range transmission, low-power consumption, large capacity, good penetration performance
FGH200M 802.11ah 850 MHz to 950 MHz 43.3 Mb/s 2.25 V 3.6 V 26 dBm - 40 C + 85 C Reel