固态继电器(SSR)

 固态继电器(SSR)
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, TE Connectivity, Teledyne Relays, Weidmuller & more.

More...

Please view our large selection of solid state relays below.
结果: 5,125
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 安装风格 负载电流额定值 负载电压额定值 继电器触点形式 输出类型 控制电压范围 输入电流 最小工作温度 最大工作温度 IP 等级 系列 长度 宽度 高度 封装
Crydom 固态继电器(SSR) 50A/240Vac DC In RAN 33库存量
最低: 1
倍数: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom 固态继电器(SSR) 25A/240Vac 17-32Vdc ZC QC 10库存量
最低: 1
倍数: 1

Solid State Relays SSR Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 17 VDC to 32 VDC 13 mA to 24 mA - 40 C + 80 C 58.4 mm 45.3 mm 33.2 mm Each
Teledyne Relays 固态继电器(SSR) 50A 24-690VAC Load 3.5-32VDC Zero X 34库存量
最低: 1
倍数: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 690 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Siemens 48ATE3S00X204
Siemens 固态继电器(SSR) 10-40A SS. OLR W/COVER WITH FLA ADJUST. 1库存量
最低: 1
倍数: 1
Three Phase Relays Overload Relay DIN Rail Mount 40 A 600 V 1 Form C (SPDT-NO, NC) - 25 C + 60 C
Weidmuller 2618350000
Weidmuller 固态继电器(SSR) TOP 24VUC 230VAC1A 9库存量
最低: 1
倍数: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 6 mA, 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Siemens 48BTG3S00X204
Siemens 固态继电器(SSR) ESP200 SS OLR. 25-100 THY.KRU 1库存量
最低: 1
倍数: 1
Three Phase Relays Overload Relay DIN Rail Mount 100 A
Crydom 固态继电器(SSR) 4-32VDC 24-280VAC 50A 4pin Spring Term 20库存量
最低: 1
倍数: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP00 Evolution Dual 58.42 mm 45.72 mm 29.21 mm Each
Crydom 固态继电器(SSR) IP20, 600VAC, 50A 3 Phase SSR, Ran 10库存量
最低: 1
倍数: 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom 固态继电器(SSR) 5VDC 18A PNL W/SNUBR 37库存量
最低: 1
倍数: 1

Solid State Relays Heavy Duty Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Crydom 固态继电器(SSR) SSR Relay, Panel Mount, IP00, 530VAC/50A, DC In, Zero Cross, IOP 38库存量
最低: 1
倍数: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD48 57.3 mm 44.5 mm 22.6 mm Each
Crydom 固态继电器(SSR) PM SSR 48VDC/120A 90-280VAC 4库存量
最低: 1
倍数: 1

Solid State Relays Indicator Panel Mount 120 A 7 VDC to 48 VDC 1 Form A (SPST-NO) SCR 90 VAC to 140 VAC 31 mA to 33 mA - 30 C + 80 C IP00 HDC 103.99 mm 73.5 mm 43.1 mm Each
Crydom 固态继电器(SSR) PM Burst-Fire Cont roller, 4-20mA In 10库存量
最低: 1
倍数: 1

Burst-Fire Controllers Heavy Duty Panel Mount 90 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCBC 58.4 mm 45.7 mm 19.8 mm Each
Crydom 固态继电器(SSR) 95A 4-32VDC 600VAC .5-3HP kW Scrw Term 8库存量
最低: 1
倍数: 1

Solid State Relays Indicator Panel Mount 95 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Crydom 固态继电器(SSR) SSR Relay, 3-Phase, Panel Mount, 600VAC/50A, 4-32VDC In, Instantaneous 7库存量
最低: 1
倍数: 1

Three Phase Relays SSR Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 PM67 91.8 mm 67.5 mm 54.7 mm Bulk
Crydom 固态继电器(SSR) 25A/240Vac DC In 1/4" QC 18库存量
最低: 1
倍数: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GNA5 57.2 mm 44.5 mm 33.6 mm Each
Teledyne Relays 固态继电器(SSR) 50A 24-510VAC Load 3.5-32VDC Zero X 30库存量
最低: 1
倍数: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Littelfuse 固态继电器(SSR) SSR HP CL, 1x20A/200VDC , DC in, IP20 23库存量
最低: 1
倍数: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固态继电器(SSR) SSR HP CL, 1x40A/200VDC , DC in, IP20 21库存量
最低: 1
倍数: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固态继电器(SSR) SSR HP CL, 1x40A/100VDC , DC in, IP20 20库存量
最低: 1
倍数: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固态继电器(SSR) SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20 35库存量
最低: 1
倍数: 1

Solid State Relays Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse 固态继电器(SSR) SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 36库存量
最低: 1
倍数: 1

Solid State Relays Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Schneider Electric 固态继电器(SSR) three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20库存量
最低: 1
倍数: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric 固态继电器(SSR) three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 23库存量
最低: 1
倍数: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Omron Automation and Safety 固态继电器(SSR) SSR w/heat sink 30 a mps 480V 5库存量
最低: 1
倍数: 1
Solid State Relay, Heat Sink Assemblies SSR DIN Rail Mount 30 A 200 VAC to 480 VAC 1 Form A (SPST-NO) 12 VDC to 24 VDC 7 mA G3PA Bulk
Omron Automation and Safety SE-K4EN
Omron Automation and Safety 固态继电器(SSR) Motor Protective Relay 2库存量
最低: 1
倍数: 1

Protection Relays SE