DXMR90-X1

Banner Engineering
778-DXMR90-X1
DXMR90-X1

制造商:

说明:
I/O 控制器 DXMR90 Industrial Controller; Power: 12-30 V dc; Female M12 (D-Code Ethernet); IP65, IP67; Ethernet IP, Modbus TCP, Modbus RTU Client and Profinet

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1
可立即发货
在途量:
3
预期 2026/4/28
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,098.1984 ¥5,098.20

产品属性 属性值 选择属性
Banner Engineering
产品种类: I/O 控制器
DXMR90-X1
商标: Banner Engineering
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: I/O Controllers
工厂包装数量: 1
子类别: Controllers
商标名: Snap Signal
零件号别名: 812240
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
ECCN:
5A992.C

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

Snap Signal DXMR90-X1 & DXMR90-X1E Controllers

Banner Engineering Snap Signal DXMR90-X1 Controller consolidates, processes, and distributes data using industrial or web services protocols. This configurable controller works with various Modbus devices and quickly deploys Modbus secondary device data to EtherNet/IP™, Modbus TCP, or PROFINET® networks. The DXMR90-X1 features compact housing that saves space and weight compared to traditional "block" style form factors. Banner Engineering Snap Signal DXMR90-X1 Controller contains four individual Modbus primary ports, allowing concurrent communication for up to four independent networks. DXMR90-X1E Industrial Controllers feature both inline power and Ethernet switches, enabling multiple DXMR90-X1E controllers to be connected in series.