XS1RO

Banner Engineering
778-XS1RO
XS1RO

制造商:

说明:
安全控制器 Safety Controller Expansion Module: Relay Output Module; Safety Outputs: 2 NO, 6 A; Aux Outputs: 1 NC, 2.5 A; Used with XS26-2 安全控制器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,621.7178 ¥3,621.72

产品属性 属性值 选择属性
Banner Engineering
产品种类: 安全控制器
3 Output
DIN Rail Mount
110 mm x 22.5 mm x 129 mm
XS
商标: Banner Engineering
IP 等级: IP20
最大工作温度: + 55 C
最小工作温度: 0 C
输出类型: Relay
产品类型: Safety Controllers
工厂包装数量: 1
子类别: Controllers
零件号别名: 85074
单位重量: 153.314 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

XS Safety Controller Expansion Modules

Banner Engineering XS Safety Controllers Expansion Modules are accessories to the XS26 Base Safety Controllers. The modules feature an expandable and non-expandable base controller with eighteen safety inputs, eight convertible safety I/Os, and two solid-state safety outputs. The Banner Engineering XS Safety Controllers Expansion Modules offer In-Series Diagnostics (ISD), which provides detailed status and performance data from each connected safety device. The modules have a configured and live view via an Ethernet connection on the expandable base controller.