SC10-2ROE

Banner Engineering
778-SC10-2ROE
SC10-2ROE

制造商:

说明:
安全控制器 SC10-2roe Safety Controller; ISD Compatible (2 ISD Chains) 10 Inputs 2 Relay Outputs (3 NO, 6 A each); Terminal LEDs; 4 Convertible Inputs; Push-In Spring Clamp Terminals; 24 V dc; 240-580 mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 32

库存:
32
可立即发货
在途量:
33
预期 2026/7/6
生产周期:
3
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,367.4435 ¥5,367.44

产品属性 属性值 选择属性
Banner Engineering
产品种类: 安全控制器
Ethernet, Micro USB
SC10-2
商标: Banner Engineering
产品类型: Safety Controllers
工厂包装数量: 1
子类别: Controllers
零件号别名: 806222
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

SC10-2 Safety Controller

Banner Engineering SC10-2 Safety Controller features 10 inputs and two three-channel safety relay outputs. This controller has in-series diagnostics that provide detailed status and performance data from each connected safety device, which can be accessed with an HMI or similar device. The SC10-2 controller supports a wide range of safety devices, eliminating the need to buy and stock safety relay modules dedicated to specific safety devices. Banner Engineering SC10-2 Safety Controller offers intuitive, icon-based programming with drag-and-drop PC configuration that simplifies device management and setup.