White-Rodgers 温度控制器

结果: 32
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 输入端数量 输出端数量 输入类型 输出类型 安装风格 电源电压-最小 电源电压-最大 大小 端接类型 显示器类型 最小工作温度 最大工作温度


White-Rodgers 温度控制器 Universal 2Stage Hot Surface Ignt Control

White-Rodgers 温度控制器 Replace Kit Single Stg Nitride Frnc Mod

White-Rodgers 温度控制器 EX4-8/FX5-9/CX4-7 ELECTRONIC EXPANSION VALVE SUPERHEAT OR TEMPERATURE CONTROLLER, SINGLE VALVE
- 40 C + 54 C
White-Rodgers 温度控制器 EX4-8/FX5-9/CX4-7 ELECTRONIC EXPANSION VALVE SUPERHEAT OR TEMPERATURE CONTROLLER WITH SECOND CIRCUIT SUPERHEAT CONTROL FOR TWO VALVES
- 40 C + 54 C
White-Rodgers 温度控制器 Refridgeration Temp Control-30 to 90 Deg
1 Input 1 Output Analog Voltage Panel Mount 120 VAC 240 VAC 5.38 in x 2.31 in x 2.57 in Clamp Dial - 34 C + 32 C
White-Rodgers 温度控制器 Universal 2Stage Hot Surface Ignt Control

White-Rodgers 温度控制器 Universal Silicon Nitride HSI Control

White-Rodgers 温度控制器 Universl ProvenPilot Spark Ignition Cntrl

White-Rodgers 温度控制器 Universl Hot Surface Ign Furnace Control

White-Rodgers 温度控制器 Integratd HotSurface Ingition Control

White-Rodgers 温度控制器 ELECTRONIC EXPANSION VALVE SUPERHEAT &DIGITAL SCROLL (TCP/IP) CONTROLLER FOR EX4-EX8 VALVES
- 40 C + 54 C
White-Rodgers 温度控制器 EC3-D72, EC3-X32, ECD-X33 ELECTRONIC EXPANSION VALVE SUPERHEAT CONTROLLER DISPLAY / KEYBOARD FOR VALVE SET-UP
White-Rodgers 1127-2
White-Rodgers 温度控制器 SURFACE MOUNT (STRAP-ON) HYDRONIC TEMPERATURE CONTROL, SPDT, 100 TO 240 F RANGE, FIXED 10 F DIFFERENTIAL
White-Rodgers 201-20
White-Rodgers 温度控制器 LINE VOLTAGE, SPST, CLOSE ON RISE TEMPERATURE CONTROL, NICKEL PLATED COILED BULB, -30 F TO +90 F RANGE, ADJUSTABLE DIFFERENTIAL 3 F TO 20 F
White-Rodgers 24A07E-1
White-Rodgers 温度控制器 LEVEL-TEMP SILENT OPERATOR FOR LOW VOLTAGE CONTROL OF ELECTRIC HEAT, 208 VAC, 60 HZ INPUT, SPST NORMALLY OPEN, 45 SECOND DELAY, SKELETON CONSTRUCTION (NO ENCLOSURE)
White-Rodgers 1609-101
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 5' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 1609-103
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, SPST, CLOSE ON RISE, 10' CAPILLARY
White-Rodgers 1609-104
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, SPST, CLOSE ON RISE, 20' CAPILLARY
White-Rodgers 1609-105
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 5' CAPILLARY, SPST, CLOSE ON RISE, KNOB TEMPERATURE ADJUSTMENT
White-Rodgers 1609-90
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, -30 F TO 90 F RANGE, 3-1/2 F TO 40 F ADJUSTABLE DIFFERENTIAL, 8' CAPILLARY, CLOSE ON RISE FOR TWO CIRCUIT HOOK-UPS
White-Rodgers 1609-94
White-Rodgers 温度控制器 REFRIGERATION TEMPERATURE CONTROL, 35 F TO 57 F RANGE, 3 F TO 20 F ADJUSTABLE DIFFERENTIAL, 6' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 16A60-9
White-Rodgers 温度控制器 FREEZE PROTECTION CONTROL, -20 F TO 50 F RANGE, MANUAL RESET, 10' CAPILLARY, SPST, CLOSE ON RISE
White-Rodgers 16E09-101
White-Rodgers 温度控制器 ELECTRONIC TEMPERATURE CONTROL FOR REFRIGERATION OR HEATING, ALARM OUTPUT, SELECTABLE DELAY, SPDT, RANGE -40 TO 220 F, DIFFERENTIAL RANGE 1 F TO 30 F, REQUIRES NO COMMON WIRE ON 2.5A OR HIGHER APPLICATIONS, INCLUDES 7.5' TEMPERATURE SENSOR
White-Rodgers 201-8
White-Rodgers 温度控制器 LINE VOLTAGE, SPST, CLOSE ON RISE TEMPERATURE CONTROL, COILED BULB, 20 F TO 90 F RANGE, ADJUSTABLE DIFFERENTIAL 3 F TO 20 F
White-Rodgers 230-22
White-Rodgers 温度控制器 LINE VOLTAGE, SPST, OPEN ON RISE TEMPERATURE CONTROL, 20 F TO 120 F RANGE, ADJUSTABLE DIFFERENTIAL 3 F TO 30 F, 8' CAPILLARY