Nexcom 网关

结果: 8
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 处理器类型 频率 数据速率 端口数量 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装

NexCOBOT 网关 Smart Robot Gateway with Intel 6th Gen Core i5-6500 processor, 8GB DDR4, 128GB SSD Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max 10 robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Supports Intel OpenVI

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 2000 ROIs, Up to 30 extraction pages, Up to 100 chars of data per ROI, Up to 10 FPS

Intel Core i3-6100TE 24 V 24 V - 5 C + 55 C Bulk

NexAIoT 网关 PLC Gateway, HiveX,J1900, 4GB RAM, 32GB mSATA, MODBUS, 24V DC

Intel Celeron J1900 2.42 GHz RS-232, USB 24 V 24 V Bulk

NexAIoT 网关 Fieldbus Gateway, HiveX, E3805, 2GB RAM, 16GB eMMC, Real-time Ethernet (PROFINET/ EtherNet/IP), 12V/24V DC

Intel Atom E3805 1.33 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 1 RS-232/485, 2 USB RS-232, USB 24 V 24 V - 20 C + 65 C Bulk

NexAIoT 网关 Fieldbus Gateway, HiveX, J1900, 4GB RAM, 2.5 128GB SSD, Real-time Ethernet (PROFINET/ EtherNet/IP), 24V DC

Intel Celeron J1900 2 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s 2 Ethernet, 2 RS-232/485, 4 USB RS-232, USB 24 V 24 V 0 C + 50 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS

Intel Celeron J1900 2 GHz 24 V 24 V - 5 C + 55 C Bulk

NexAIoT 网关 Vision Intelligence Gateway, All of ASCII Code, Up to 200 ROIs, Up to 5 extraction pages, Up to 50 chars of data per ROI, Up to 1 FPS

Intel Celeron J1900 2 GHz 2 Ethernet, 1 HDMI, 3 USB 24 V 24 V - 5 C + 55 C Bulk

NexCOBOT 网关 Smart Robot Gateway Robot connectivity: YASKAWA, FANUC, KUKA, ABB, UR, EPSON (max two robot connections) R2M communication: Modbus TCP, TCP/IP R2C communication: MQTT Provide friendly web-based UI for configuration

Atom E3826 USB 24 VDC 24 VDC - 5 C + 55 C Bulk