以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 760
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
ADLINK Technology DLAP-3100 LAN GF module
ADLINK Technology 以太网模块 DLAP-3100 LAN GF module
ADLINK Technology Full BaseT Card
ADLINK Technology 以太网模块 Full BaseT CardCOM Express Type7 10GBASE-KR to 10GBASE-T adapter card, 4 port output
ADLINK Technology Intel X550-T2 Ethernet Network Adapter
ADLINK Technology 以太网模块 Dual RJ45 10GbE/5GbE/2.5GbE/1GbE/100Mb Ethernet ports, x4 lane PCIe card, PCIe v3.0 (8.0 GT/s)
Ethernet Converged Network Adapters 2 x RJ45 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s PCIe Gen3x4
ADLINK Technology OCP-C827-4x10G-SFP+
ADLINK Technology 以太网模块 4x 10G-SFP+ Optical Fiber OCP style mezz card with Intel C827 PHY
10 Gb/s
ADLINK Technology OCP-X557-AT4-4x10GBASE-T
ADLINK Technology 以太网模块 4x 10GBASE-T Copper OCP style mezz card with Intel X557-AT4 PHY
4 x SFP+ 10 Gb/s
Altera IP-ORAN-FH
Altera 以太网模块 PRIMARY
ADLINK Technology HSL-Terminator
ADLINK Technology 以太网模块 HSL-Terminator HSL terminal module with adjustable resistor.

Ethernet Modules 1 x RJ45 Ethernet 24 V 24 V
LAPP 以太网模块 ETHERLINE GUARD PM03T
Ethernet Modules RJ45 18 VDC 30 VDC - 25 C + 65 C
LAPP 以太网模块 ETHERLINE GUARD PM02TWA
Ethernet Modules 18 VDC 30 VDC - 25 C + 65 C
ZiLOG 以太网模块 eZ80L92 MOD 1MB FL 512KSRAM 48MHz-IrDA