以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 1,567
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
Advantech 856-14227
Advantech 以太网模块 iMcV Giga FiberLinX TX/SSBX-SM1490/PL-SC

Advantech 856-14228
Advantech 以太网模块 iMcV-GigaFiberLinX TX/SSLX-SM1490/LG-SC

Advantech 856-14229
Advantech 以太网模块 iMcV-GigaFiberLinX TX/SSLX-SM1550/LG-SC

Advantech 856-30605
Advantech 以太网模块 Giga-McBasic-II TX/LX-SM1550/L-SC

Advantech 856-30606
Advantech 以太网模块 Giga-McBasic-II TX/LX-SM1550/XL-SC

Advantech 856-30622
Advantech 以太网模块 Giga-McBasic-II TX/SSBX-SM1310-SC

Advantech 856-30623
Advantech 以太网模块 Giga-McBasic-II TX/SSBX-SM1490-SC

Advantech 856-30624
Advantech 以太网模块 Giga-McBasic-II TX/SLFX-SM1310-+-SC

Advantech 856-30625
Advantech 以太网模块 Giga-McBasic-II TX/SLFX-SM1550-+-SC

Advantech 856-30626
Advantech 以太网模块 Giga-McBasic-II TX/SSBX-SM1310/+-SC

Advantech 856-30627
Advantech 以太网模块 Giga-McBasic-II TX/SSBX-SM1490/+-SC

Advantech 856-30628
Advantech 以太网模块 Giga-McBasic-II TX/SSLX-SM1490/L-SC

Advantech 856-30629
Advantech 以太网模块 Giga-McBasic-II TX/SSLX-SM1550/+-SC

Intel E3100KILLERUSB
Intel 以太网模块 Intel Killer E3100 USB-C 3.1 Ethernet Adapter

Intel E810CQDA2G2P5
Intel 以太网模块 Intel Ethernet Network Adapter E810-CQDA2, OEM Gen
Ethernet Converged Network Adapters 2 x QSFP28 100 Gb/s PCIe 4.0, QSFP28 3.3 V 3.465 V 0 C + 60 C
Intel E810XXVDA2OCP3L
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-XXVDA2, OEM Gen
Ethernet Network Adapters 2 x SFP28 25 Gb/s SFP28 0 C + 65 C
Intel E810XXVDA4G2P5
Intel 以太网模块 Intel Ethernet Network Adapter E810-XXVDA4, OEM Gen
Ethernet Network Adapters 4 x SFP28 25 Gb/s SFP28 0 C + 55 C
Intel E810XXVDA4OCP3G
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-XXVDA4, OEM Gen
Ethernet Converged Network Adapters 4 x SFP28 25 Gb/s PCIe 4.0, SFP28 3.3 V 3.465 V 0 C + 65 C
Intel EX710DA2G2P5
Intel 以太网模块 Intel Ethernet Converged Network Adapter X710-DA2, OEM Gen
Ethernet Converged Network Adapters 2 x SFP+ 1 Gb/s, 10 Gb/s Ethernet, PCIe 3.0, SFP+ 0 C + 55 C
Intel EX710DA4G1P5
Intel 以太网模块 Intel Ethernet Converged Network Adapter X710-DA4, OEM Gen
Ethernet Converged Network Adapters 4 x SFP+ 1 Gb/s, 10 Gb/s Ethernet, PCIe 3.0, SFP+ 0 C + 55 C
Intel I350T2G2P20
Intel 以太网模块 Intel Ethernet Server Adapter I350-T2V2, OEM Gen
Ethernet Server Adapters 2 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 0 C + 55 C
Intel I350T4G2P20
Intel 以太网模块 Intel Ethernet Server Adapter I350-T4V2, OEM Gen
Ethernet Server Adapters 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 0 C + 55 C
Intel I350T4OCPV3G1L
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 I350-T4, OEM Gen
Ethernet Network Adapters 4 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, PCIe 0 C + 65 C
Intel X710DA2OCPV3G1L
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 X710-DA2, OEM Gen
Ethernet Network Adapters 2 x SFP+ 10 Gb/s PCIe 3.0, SPF+ 3.3 V 3.3 V 0 C + 55 C
Intel X710T2LBLK
Intel 以太网模块 Intel Ethernet Network Adapter X710-T2L, Retail Bulk

Ethernet Network Adapters 2 x RJ45 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s Ethernet, PCIe 3.0