以太网模块

 以太网模块
Industrial Ethernet Modules are rugged communication devices that enable industrial equipment—such as PLCs, drives, robots, sensors, and HMIs—to exchange data over Ethernet networks using specialized real time automation protocols like PROFINET, EtherNet/IP, Modbus TCP, and EtherCAT. Unlike standard Ethernet modules, they are designed for deterministic or time critical communication, operate reliably in harsh environments with high temperature, vibration, and electrical noise, support advanced network redundancy for continuous operation, and provide diagnostics and certifications tailored for industrial automation systems.

Mouser is an authorized distributor for many industrial Ethernet module manufacturers including Brainboxes, DIGI International, Innodisk, Intel, NetBurner, Phoenix Contact, Weidmuller & more. Please see our selection of Ethernet modules below. 
结果: 765
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 端口数量 数据速率 接口类型 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度
ORing 以太网模块 2-port module; 2G Combo, HSR/PRP, RGS-P9000/PR9000 only

Ethernet Modules
ProSoft Technology 以太网模块 EtherNet/IP DF1 Message Module

Ethernet Modules Ethernet 10 VDC 28 VDC - 20 C + 70 C
ProSoft Technology 以太网模块 4 Channel HART Output Module

Ethernet Modules Ethernet, Serial 12 VDC 28 VDC - 20 C + 70 C
Intel 以太网模块 Intel Ethernet Network Adapter OCP3.0 E810-CQDA1, Retail Unit

Ethernet Converged Network Adapters 1 x QSFP28 100 Gb/s PCIe 4.0, QSFP28 3.3 V 3.465 V 0 C + 65 C
Hirschmann GMM40-OOOOOOOOTVYHHS999.9.99
Hirschmann 以太网模块 GMM40-OOOOOOOOTVYHHS999.9.99
ProSoft Technology 以太网模块 EtherNet/IP Time Synchronization

Ethernet Modules Ethernet 10 VDC 32 VDC - 20 C + 70 C
ProSoft Technology 以太网模块 4 Channel HART Input Module

Ethernet Modules 12 VDC 28 VDC - 20 C + 70 C


Phoenix Contact 以太网模块 FL EPA 2 RSMA

Ethernet Modules 1 x M12 10 Mb/s, 100 Mb/s M12 9 V 30 V - 40 C + 65 C
Phoenix Contact 以太网模块 NEARFI P 2A B

Ethernet Modules - 20 C + 60 C
Phoenix Contact 以太网模块 NEARFI P 2A R

Ethernet Modules - 20 C + 60 C
Phoenix Contact 以太网模块 NEARFI D ETH B

Ethernet Modules - 20 C + 60 C
Phoenix Contact 以太网模块 NEARFI D ETH R

Ethernet Modules - 20 C + 60 C
Siemens 6GK19011FC000AA0
Siemens 以太网模块 ADAPTOR FAST CONNECT RJ45/CAT5
Intel 以太网模块 Intel Ethernet Network Adapter X710-T4L, Retail Unit

Ethernet Network Adapters 4 x RJ45 10 Gb/s Ethernet, PCIe 3.0 3.3 V 3.3 V 0 C + 55 C
M5Stack 以太网模块 LAN Base is an Ethernet controller base, built-in W5500 full hardware TCP/IP.

Ethernet Controllers 1 x RJ45 10 Mb/s, 100 Mb/s Ethernet, RS-232/485, SPI 9 V 24 V - 40 C + 85 C
M5Stack 以太网模块 LAN PoE BASE V12 is an Ethernet control module that integrates PoE.

Intel 以太网模块 Intel Ethernet Network Adapter E835-XXVDA4, Single

Ethernet Adapters 4 Port 0 C + 65 C
Intel X710T4LBLK
Intel 以太网模块 Intel Ethernet Network Adapter X710-T4L, Retail Bulk

Ethernet Network Adapters 4 x RJ45 10 Gb/s Ethernet, PCIe 3.0 3.3 V 3.3 V 0 C + 55 C
Amphenol ProLabs 以太网模块 Intel I350T2 Comparable 10/100/1000Mbs Dual RJ-45 Port 100m PCIe 2.0 x4 Network Interface Card

Phoenix Contact 以太网模块 GW PL ETH/UNI-BUS GATEWAY/HEADSTATION

- 40 C + 70 C
Transtector 以太网模块 Data Isolator 10/100/1000Base-T Ethernet RJ45

Transtector 以太网模块 Data Isolator 10/100/1000Base-T Ethernet RJ45, DIN-Rail Mount

ORing 以太网模块 4-port module; 4FX (MM 2km, ST)
4 x Fiber Optic 100 Mb/s - 40 C + 85 C
ORing 以太网模块 8-port module; 8GE
8 x RJ45 - 40 C + 85 C
Brainboxes 以太网模块 Ethernet to 3 x Relay + 3 Digital Inputs

Ethernet to Digital I/Os 1 x RJ45, 3 x Digital IO Ethernet 5 V 30 V 0 C + 60 C