0 C 网络模块

结果: 74
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 商标名 系列 产品 处理器类型 接口类型 端口数量 数据速率 频率 电源电压-最小 电源电压-最大 最小工作温度 最大工作温度 封装
Advantech 网络模块 Network Appliance,FWA-1012VC C3758 Fan w

Network Appliances Atom C3758 Ethernet, mPCIe, SFP, USB 3.0 9 Port 10 Mb/s, 100 Mb/s, 1 Gb/s 2.2 GHz 100 V 240 V 0 C + 40 C
Opto 22 网络模块 16-channel Analog Optomux Brain Board for Serial and Ethernet Networks

E2 Network Interface Modules Ethernet, RS-422/485 1 Port 100 Mb/s 5 V 5.2 V 0 C + 70 C
Innodisk 网络模块 M.2 to Single Isolated LAN

Lan Module M.2 to Ethernet Ethernet, PCIe 1 x RJ45 3.3 V 3.3 V 0 C + 70 C Bulk
Innodisk 网络模块 M.2 to Singlel Isolated LAN with bracket

Lan Module M.2 to Ethernet Ethernet, PCIe 1 x RJ45 3.3 V 3.3 V 0 C + 70 C Bulk
Innodisk 网络模块 M.2 to Single Isolated LAN

Lan Module M.2 to Ethernet Ethernet, PCIe 1 x RJ45 3.3 V 3.3 V 0 C + 70 C Bulk
Innodisk 网络模块 mPCIe to Single Isolated LAN

Lan Module mPCIe to Ethernet Ethernet, mPCIe 1 x RJ45 3.3 V 3.3 V 0 C + 70 C Bulk
Innodisk 网络模块 mPCIe to Dual Isolated LAN horizontal with bracket

Lan Module mPCIe to Ethernet Ethernet, mPCIe 2 x RJ45 3.3 V 3.3 V 0 C + 70 C Bulk
ADLINK Technology 网络模块 CSA-7210/C622/2*Silver 4210/2*16GB DDR 4 2666 RDIMM 2R VLP/1*2TB 3.5" HDD SATA III 7200rpm/2*AC 800W Class A/for Single-slot-passive-cooling FHFL PCIe/no slides
Network Appliances RJ-45 4 Port 100 Gb/s 2.2 GHz 0 C + 40 C
ADLINK Technology 网络模块 CSA-7210/C622/2*Silver 4216/2*16GB DDR 4 2666 RDIMM 2R VLP/1*2TB 3.5" HDD SATA III 7200rpm/2*AC 800W Class A/NIM DB/no slides
Network Appliances RJ-45 4 Port 100 Gb/s 2.1 GHz 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 16GB DDR4, two 256GB SSD, and eight 1GbE, two PulM slots, two PCIe expansion, Redundant Power, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, 16GB DDR4, two 256GB SSD, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Xeon E-2136 processor, two DDR4 slots, and eight 1GbE , two PulM slots , two PCIe expansion, Redundant Power, RoHS
Network Appliances Xeon E-2136 Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 11 Port 5 Gb/s 4.5 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Core i3-8100T processor, 8GB DDR4, one 256GB SSD, six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances i3-8100T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
IEI 网络模块 1U Rackmount Network Appliance with Intel Gen8 Pentium Gold G5400T processor, 8GB DDR4, one 256GB SSD, and six 1GbE , one PCIe x16 expansion, RoHS
Network Appliances Pentium Gold G5400T Ethernet, M.2, mPCIe, PCIe, USB 2.0, USB 3.2 9 Port 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
Molex 网络模块 CC-LINK IE SLAVE, PCU NIC, FULL HT BRACK
112079 Network Interface Modules RIN32M3 Ethernet, PCI 2 Port 1 Gb/s 3.3 V, 5 V 3.3 V, 5 V 0 C + 70 C
Molex 网络模块 NIC DEVICENET PCI UNIV 1CHL MULTISLAVE

112113 Network Interface Modules NIOS DLL, OPC DA, PCI 1 Port 125 kb/s, 250 kb/s, 500 kb/s, 1 Mb/s 64 MHz 24 V 24 V 0 C + 60 C
Omron Automation and Safety 网络模块 Smart Power CompoNet Unit
Sysmac E3X-HD CompoNet Communication Networks EtherCAT 14 V 26.4 V 0 C + 55 C
Omron Automation and Safety 网络模块 Smart Power EtherCAT Unit
Sysmac E3X-HD EtherCAT Communication Networks CompoNet 20.4 V 26.4 V 0 C + 55 C
IEI PUZZLE-A001-SO2/16G/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3201 Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 12 Port 1 Gb/s, 10 Gb/s 3.1 GHz 100 V 240 V 0 C + 40 C
IEI PUZZLE-A001-SO3/16G/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3151 processor, 16GB DDR4, two 256GB SSD, four 10 GbE SFP+, eight 1GbE, one PulM, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3151 Ethernet, SFP+, mPCIe, PCIe, RS-232, USB 2.0, USB 3.0 12 Port 1 Gb/s, 10 Gb/s 2.9 GHz 100 V 240 V 0 C + 40 C
IEI PUZZLE-A001A-SO2/R-R10
IEI 网络模块 1U Rackmount Network Appliance with AMD EPYC Embedded 3201 processor, four DDR4 slots, and eight 1GbE , one PulM slot, two PCIe expansion, Redundant Power, RoHS
Network Appliances EPYC Embedded 3201 Ethernet, M.2, mPCIe, PCIe, USB 3.2 11 Port 1 Gb/s, 5 Gb/s 3.1 GHz 90 V 264 V 0 C + 40 C
ADLINK Technology CEI-4x10GBASE-T Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to 10GBASE-T Ethernet card based on Intel X557-AT4, 4 port output
Network Adapters X557-AT4 Ethernet 4 Port 10 Gb/s 12 V 12 V 0 C + 55 C
ADLINK Technology CEI-4x10G-SFP+ Card
ADLINK Technology 网络模块 CEI mode COM Express Type 7 10GBASE-KR to SFP+ Ethernet card based on Intel C827, 4 port output
Network Adapters C827IM SFP+ 4 Port 10 Gb/s 12 V 12 V 0 C + 55 C
ADLINK Technology CSA-7400 4U network
ADLINK Technology 网络模块
CSA-7400 Network Appliances Xeon Ethernet, PCIe, USB 3.0, VGA 100 V 240 V 0 C + 40 C