联锁开关

结果: 1,685
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 功率额定值 端接类型 键类型 变址 位置数量 外壳材料 IP 等级 封装
Siemens 联锁开关 INTERLOCK SW,TOP&SIDE ENTRY,1NO+2NC

3PST 120 mA, 4 A 400 VAC 400 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,TOP&SIDE ENTRY,1NO+1NC

DPST ON - OFF, OFF - ON 120 mA, 4 A 400 VAC 400 VDC Screw IP65
Siemens 联锁开关 INTERLOCK SW,SOLENOID LOCK,24VDC
3PST 270 mA, 3 A 240 VAC 250 VDC Screw IP66, IP67
Siemens 联锁开关 INTERLOCK SW,SOLENOID LOCK,24VDC,LED
3PST 270 mA, 3 A 240 VAC 250 VDC Screw IP66, IP67
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS

DPDT 10 A 300 VAC Solder Terminal 90 deg 3 Position Zinc Alloy
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS

Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS
Telemecanique 联锁开关 SAFETY INTERLOCK 300VAC 10A, Type XCS
Telemecanique 联锁开关 SAFETY INTRLCK SWTCH 300VAC 10A XCSTA
3P3T 6 A 300 VAC Cable Key 3 Position Polyamide (PA)
Telemecanique 联锁开关 SAFETY INTERLOCK 240VAC 5A, Type XCS

IDEC 联锁开关 SafetySwitch Std Head 1NO-2NC
3P3T 2.5 A 250 VAC 30 VDC Screw IP67
Omron Electronics 联锁开关 Standard 3mm Gap SPDT-NO-NC Panel Mt

SPDT ON - (OFF), OFF - (ON) 16 A 250 VAC Solder Pin
Omron Electronics 联锁开关 DOOR INTERLOCK SWITCH

SPST ON - (OFF) 16 A 250 VAC Quick Connect IP40
Banner Engineering 联锁开关 Hinge Safety Interlock Switch-Stainless Steet; Inline Cable Both Sides; Double Hinge; 2 x 2NC/1 NO; 6-wire 5 m Cable; IP69
Cable Stainless Steel/Thermoplastic IP67, IP69
Banner Engineering 联锁开关 Interlock Body, Spring Locking; Solenoid Voltage: 110/230 V ac; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 46 mm; Plastic Housing
ON - ON 110 VAC/230 VAC 4.4 VA Wire Thermoplastic (TP) IP67
Honeywell 联锁开关 100mA to10 A 600VAC 1NC/1NO Dir Opening

SPDT 6 A 120 VAC, 240 VAC 24 VDC Screw Plastic


Altech 联锁开关 SEL2-A1Z P


Altech 联锁开关 SKC-A1Z F30 M
Telemecanique 联锁开关 SAFETY INTERLOCK 240VAC 10A, Type XCS

DPDT 6 A 300 VAC Cable 2 Position Polyamide (PA)
Telemecanique 联锁开关 SAFETY INTERLOCK 240VAC 10A, Type XCS

Telemecanique 联锁开关 SAFETY INTERLOCK 240VAC 10A, Type XCS

3P3T 6 A 300 VAC Cable 3 Position Polyamide (PA)
IDEC HS1L-DQ44KMSRP-R
IDEC 联锁开关 Safety Switch Spring Lock
1 NC + 1 NC / 1NC + 1 NC
IDEC HS1L-R44KMSR-G
IDEC 联锁开关 Safety Switch Spring Lock
1 NC + 1 NC
Eaton Electrical LS-S11-24DMT-ZBZ-X
Eaton Electrical 联锁开关 SOLENOID SAFETY INTERLOCK,24VDC,1NO,1NC
DPDT 6 A 24 VDC Screw Plastic IP65
Eaton Electrical LS-S11S-S
Eaton Electrical 联锁开关 IEC LIMIT SWITCH ASSY,LS-S11S+LS-XS
DPDT 3 A, 6 A 230 VAC 24 VDC Screw Safety Plastic IP66, IP67