MQDC-50.5-MOLEX-SM-4

Banner Engineering
778-MQDC50.5MOLEXSM4
MQDC-50.5-MOLEX-SM-4

制造商:

说明:
传感器电缆/致动器电缆 Cordset: Double Ended M12 to Molex; 4-pin Straight Female; 4-pin Straight Male; 0.14 m 4x22 Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Banner Engineering
产品种类: 传感器电缆/致动器电缆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
M12
4 Position
M12
4 Position
Female / Male
A Coded
140 mm (5.512 in)
Black
MQDC
商标: Banner Engineering
描述/功能: Double-Ended Cordset
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Cable Assemblies
零件号别名: 812189
单位重量: 45.314 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536694040
TARIC:
8544429090

MQDC Cordsets

Banner Engineering MQDC Cordsets feature a quick-disconnect design that allows sensors, lighting, and safety devices to be replaced or moved quickly. These cordsets comprise a PVC jacket, a polyurethane connector body, and a nickel-plated brass coupling nut. Right-angle and straight orientation are available in the MQDC series, and there are multiple lengths to choose from that will ideally fit a desired design. Additionally, there are lighted cordsets available that feature a green LED to indicate power-ON, making assembly and assessment more manageable. Banner Engineering MQDC Cordsets have IP66, IP67, or IP68 protection ratings and an operating temperature range of -40°C to +70°C.