LT8356IUDCM-1#WTRPBF

Analog Devices
584-8356IUDCM1WTRPBF
LT8356IUDCM-1#WTRPBF

制造商:

说明:
LED照明驱动器IC 110V LED Driver Internal PWM Dimming

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Buck, Boost, Flyback, SEPIC
10 A
QFN-20
100 V
5 V
120 V
LT8356
- 40 C
+ 125 C
Reel
商标: Analog Devices
开发套件: EVAL-LT8356-1-AZ
调光: PWM
输入电压: 5 V to 100 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LT8356-1 DC-DC LED控制器

Analog Devices Inc. LT8356-1直流-直流LED控制器设计用于驱动大电流LED。在宽电源和输出电压下,其固定频率、电流模式架构实现了稳定工作状态。电压反馈引脚用作多个LED保护功能的输入,使转换器可以作为恒压源运行。 LT8356-1可实现升压、升压至电池、降压模式、SEPIC和反激式LED驱动器。