ADD5205ACPZ-RL

Analog Devices
584-ADD5205ACPZ-R
ADD5205ACPZ-RL

制造商:

说明:
LED照明驱动器IC Four-String White LED Driver

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Output
Boost
1.9 A
LFCSP-12
18 V
2.8 V
1 MHz
Adjustable
ADD5205
- 40 C
+ 85 C
Soft Start
Reel
Cut Tape
MouseReel
商标: Analog Devices
用于: White LEDs
输入电压: 2.8 V to 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 4 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
电源电流—最大值: 25 mA
类型: White LED Driver
单位重量: 635 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.