CA16129_OLGA-W

Ledil
928-CA16129_OLGA-W
CA16129_OLGA-W

制造商:

说明:
LED镜片和组件 Assembly 32mm (D) 19,05mm(H)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 344

库存:
344 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.5443 ¥38.54
¥23.5718 ¥235.72
¥22.1706 ¥2,217.06
¥18.4416 ¥9,737.16
¥17.0404 ¥17,994.66
10,032 报价

产品属性 属性值 选择属性
Ledil
产品种类: LED镜片和组件
REACH - SVHC:
LED Lenses
Lens with Holder
Cree, Lumileds, Nichia, Osram, Samsung
32 mm
40 deg
0LGA
Tray
商标: Ledil
高度: 19.1 mm
形状: Round
工厂包装数量: 66
子类别: LED Lighting
端接类型: Tape, Pin
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.