UV LED

结果: 275
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 封装 / 箱体 方向 照明颜色 If - 正向电流 Vf - 正向电压 波长/色温 光强度 显示角 功率额定值 长度 高度 宽度 最小工作温度 最大工作温度 透镜颜色 透镜尺寸 透镜形状 镜片透明度 系列 封装
CrayoNano UV LED CrayoLED CLH-N3S(70 mW-80 mW)

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
CrayoNano UV LED CrayoLED CLH-N3S(80 mW-90 mW)

UV LEDs (Ultraviolet) 3.5 mm x 3.5 mm x 1.26 mm Ultraviolet (UVC) 350 mA 6 V 275 nm 120 deg 3 W 3.5 mm 1.26 mm 3.5 mm - 40 C + 85 C Colorless 3.5 mm x 3.5 mm Square Diffused H-SERIES Reel, Cut Tape, MouseReel
Marktech Optoelectronics UV LED 340nm SMD 35 degree Dome Lens on Starboard

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 35 deg 80 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LED 340nm SMD 65 degree Dome Lens

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
Marktech Optoelectronics UV LED 340nm SMD 65 degree Dome Lens on Starboard

UV LEDs (Ultraviolet) 1414 (3535 metric) Top View Ultraviolet (UVA) 600 mA 5.5 V 340 nm 70 deg 85 mW 3.5 mm 1.5 mm 3.5 mm - 30 C + 85 C Dome Bulk
ams OSRAM UV LED OSLON UV 6060 - SU CZHEF1.VC

UV LEDs (Ultraviolet) SMD-2 Ultraviolet (UVC) 350 mA 7 V 265 nm Dome Water Clear SU CZHEF1.VC Reel
Luminus Devices UV LED

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 300 mA 11.64 V 270 nm Colorless Square Flat Clear Reel
Luminus Devices UV LED

UV LEDs (Ultraviolet) COB-Chip-on-Board Ultraviolet (UVA) 2 A 7.5 V 365 nm Colorless Square Clear CBM-50X Tray
Luminus Devices UV LED Ultraviolet 365 nm

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 365 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 405 nm

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 405 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 385 nm

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED Ultraviolet 395 nm

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 1.5 W 3.45 mm 1.84 mm 3.45 mm Colorless 2.6 mm Dome Clear SST-10-UV Reel
Luminus Devices UV LED

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.6 V 395 nm 1.5 W Colorless 2.6 mm Dome Clear Reel, Cut Tape
Luminus Devices UV LED

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.2 V 415 nm 1.5 W Colorless 2.6 mm Dome Clear Reel
Luminus Devices UV LED Gen 2 XBT-3535-275 nm Surface Mount UVC LED

UV LEDs (Ultraviolet) 1414 (3535 metric) Ultraviolet 500 mA 5.9 V 270 nm to 280 nm 130 deg 3.65 mm 1.72 mm 3.65 mm + 100 C Colorless Square Clear XBT-3535-UV Reel
Lumileds UV LED UV/NUV

UV LEDs (Ultraviolet) Ultraviolet (UVA) 1 A 1 mm 0.139 mm 1 mm Clear Reel
Luminus Devices XFM-5050-UV-B130-FA270-00
Luminus Devices UV LED

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Colorless Square Flat Clear Reel
Luminus Devices XFM-5050-UV-C130-FC270-00
Luminus Devices UV LED

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Colorless Square Flat Clear Reel
Luminus Devices XFM-5050-UV-C130-FD270-00
Luminus Devices UV LED

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Colorless Square Flat Clear Reel
Luminus Devices XFM-5050-UV-D130-GA270-00
Luminus Devices UV LED

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Colorless Square Flat Clear Reel
Luminus Devices XFM-5050-UV-D130-GB270-00
Luminus Devices UV LED

UV LEDs (Ultraviolet) 2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm Colorless Square Flat Clear Reel
Luminus Devices SST-08-UV-A40H-F385-00
Luminus Devices UV LED

Reel, Cut Tape, MouseReel
ams OSRAM Q65113A4412
ams OSRAM UV LED OSLON UV 3535 265MN 115MW

Advanced Photonix LS-1550-017
Advanced Photonix UV LED
Luminus Devices SST-08-UV-A130H-E365-00
Luminus Devices UV LED

Reel