Magnetic Mount 天线

结果: 311
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
TE Connectivity / Linx Technologies 天线 5G Cellular Wideband Dipole Whip Antenna, Magnetic Mount, 3 m Cable, SMA Plug

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5 GHz Cellular (NBIoT, LTE) Whip Straight - 0.5 dBi, 3.4 dBi, 3.3 dBi, 0.7 dBi, 3.2 dBi, 3.6 dBi, 4.7 dBi, 2.4 dBi 50 Ohms 5.7, 3.1, 1.6, 2.8, 2.5, 2.3, 2.4 10 W - 20 C + 80 C 9 Band Magnetic Mount Connector SMA Plug LTE-M, NB-IoT, ISM 88.5 mm RG-174/U MMG Bulk

2J Antennas 天线 STELLAR 8IN1 5GNR/4G/3G/2G WIFI6

Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) Straight 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302 STELLAR Bulk
2J Antennas 天线 JOYSTICK 5GNR/4GLTE/3G/2G STRONG

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.1 dBi, 0.3 dBi, 1.5 dBi, 3.4 dBi 50 Ohms 1.9:1, 3.1:1, 3.6:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.538 GHz 80 mm IP67, IP69 Bulk
ABRACON 天线 External Active ANTENNA GNSS, SMA, IP67, Magnetic

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Magnetic Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
Taoglas 天线 Titan AA.106 GPS/GALILEO Adhesive Antenna (with Magnet), 3M RG-174

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.57342 GHz 1.57742 GHz GPS 30 dB 50 Ohms 1.92 - 40 C + 85 C Magnetic Mount SMA Male 1.57542 GHz 44 mm 33 mm 14 mm IP67 Bulk
RF Solutions 天线 5G GSM Stubby +5dB Mag Mount SMA(M) IP67

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 4.8 GHz 5 dBi, 7 dBi 50 Ohms 1.5 20 W - 40 C + 60 C 3 Band Magnetic Mount SMA-Male 80 mm IP67 RG-174 5G ANTENNA
Adam Tech 天线 RF ANT, 4G/3G/2G (EXTERNAL SUCTI

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.69 GHz - 0.5 dBi, 1.5 dBi, -0.5 dBi, 0.5 dBi 892 MHz, 2.2 GHz 50 Ohms 2.5, 3 5 W - 40 C + 85 C 2 Band Magnetic Mount SMA Male Whip, Straight 892 MHz, 2.2 GHz 2G, 3G, 4G 185.00 mm ANT Bulk
Adam Tech 天线 RF ANT, CABLE 1:4G/3G/2GCABLE 2:

Outdoor Antennas Module 698 MHz 2.69 GHz - 0.5 dBi, 2.5 dBi, 0.4 dBi, 0.3 dBi, 0.9 dBi, 0.4 dBi, 3 dBi, 0.6 dBi, 3.2 dBi 50 Ohms 2, 3 5 W - 40 C + 80 C 5 Band Magnetic Mount 2G, 3G, 4G, Galileo, GLONASS, GPS 81 mm 14.32 mm ANT Bulk
Adam Tech 天线 RF ANT, 3G/2G, MAGNETIC WHIP

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz - 2.6 dBi, 3.1 dBi, 2.2 dBi, 4.8 dBi 50 Ohms 2.5, 3.5 25 W - 40 C + 85 C 2 Band Magnetic Mount SMA Male Whip, Straight 892 MHz, 1.94 GHz 2G, 3G, GNSS 263 mm 30 mm ANT Bulk
Adam Tech 天线 RF ANT 1.575GHZ MOLDED SMA MAGNT

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57 GHz 1.58 GHz 3 dBi 50 Ohms 1.7, 2 25 W - 40 C + 80 C 3 Band Magnetic Mount SMA Molded 1.575 GHz GPS 48.6 mm 8 mm ANT Bulk
Quectel 天线 External Antenna, Low Profile, Bracket mount, 62 56 23mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP68, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 62 mm 56 mm 22.6 mm IP67 Bulk