802.15.4 (ANT, Thread, Zigbee) 天线

结果: 809
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / AMP 天线 2.4MHz SB, WiFi Zigbee, Puck Antenna 4,660库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 824 MHz 894 MHz WiFi 802.15.4 (ANT, Thread, Zigbee) 0 dB 50 Ohms 2.5:1 10 W 1 Band PCB Mount 38.1 mm 15.24 mm 1.57 mm
TE Connectivity 天线 Chip ant., SMD, BT/Wi-Fi 2.4GHz 2,144库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB V 100mm 906库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 100 mm RF1.13
Pulse Electronics 天线 IP67 2400-2500 MHz Direct Mount 76库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics 天线 Ant 2.4&5.8GHz NMOHF Mnt 137库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 5.06 dBi, 5.09 dBi 50 Ohms 2:1, 2.2:1 10 W - 40 C + 85 C 2 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT2400/5900 Bulk
Pulse Electronics W3918B0100
Pulse Electronics 天线 2400-2500MHZ/4900-5925MHZ 1,078库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.925 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount U.FL U.FL ISM band radios 35.2 mm 8.5 mm 0.15 mm RF Coax Cable Bulk
TE Connectivity 天线 Wi-Fi 6E L150 mm MHF (Cabled thin PCB) 1,633库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 41.24 mm 29.6 mm 0.34 mm 115 mm RF1.13
Taoglas 天线 WIFI TERMINAL DIPOLE ANTENNA 170库存量
400预期 2026/7/21
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas 天线 PC14 2.4/5.8GHz Circular FR4 PCB Antenna, 3M RG-174 70库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.35 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace Round 50 Ohms 1.46, 1.66, 1.6, 1.76, 1.41, 1.48 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.25 GHz Wireless Application 0.8 mm 3 M RG174 Bulk
Taoglas 天线 GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
Ezurio 天线 EMBED,NBLUE,300MM,RS MM 34库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth 802.11 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar 2 dBi 50 Ohms 2.5:1 1 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz 47.75 mm 12.7 mm 0.81 mm 300 mm NanoBlue
Microchip Technology 天线 WIFI MOD FOR EXISTNG 802.15.4 W/ UFL ANT 36库存量
最低: 1
倍数: 1

Multiprotocol Antennas 802.11 b/g 802.15.4 (ANT, Thread, Zigbee) - 40 C + 85 C U.FL RN171XV Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, UFL 599库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity / Linx Technologies 天线 Antenna Dome Wifi6/6E 1.32 150 UFL 471库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) Dome 4.5, 4.5, 6.4 50 Ohms 1.5, 1.4, 2.2 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
ABRACON 天线 2.4GHZ ONBOARD WI-FI/BT 2,529库存量
最低: 1
倍数: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Taoglas 天线 MA275 Adhesive Mount 5in1 GNSS 2*LTE MIMO 2*Wi-Fi MIMO 48库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module T-Rectangular 6 MHz 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Fleet Management, High Speed Data 205.1 mm 68 mm 12.5 mm IP67 3 M RG174, 3 M CFD200 x 4 Bulk
Maxtena 天线 14库存量
最低: 1
倍数: 1

Modules ISM Antenna 2.41 GHz 5.925 GHz WiFi 802.15.4 (ANT, Thread, Zigbee) - 0.2 dBi, 3.1 dBi 50 Ohms 1.6:1, 4.3:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz IP67 Bulk
Taoglas 天线 ADHESIVE MOUNT COMBO ANTENNA 10库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel, Rectangular 30 dB 50 Ohms 2:1, 1.5:1, 3 - 40 C + 80 C 4 Band Adhesive Mount Connector FAKRA C, FAKRA D, FAKRA I 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 10.8 mm IP65 3 M RG174, 3 M CFD200 x 3 Bulk

Mobix Labs 天线 5GNR - FR1/WiFi - 6E/6 1.427 0 7.125 GHz 1,000库存量
最低: 1
倍数: 1
: 350

Multiprotocol Antennas PCB Antennas Passive Antenna 1.427 GHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS 802.11, LoRaWAN, SigFox, WiFi 6/6E, WLAN, U-NII, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 0.8 dBi to 5.93 dBi 5.698 GHz 50 Ohms 3 2 W - 40 C + 75 C 1 Band PCB Mount SMD/SMT 1.427 GHz, 2.45 GHz, 5.5 GHz, 6 GHz Access Points, Routers, Gateways, Set Top Box, Multi-band Equipment, Appliances, Wireless Devices 39 mm 19.5 mm 0.852 mm IP68 AEC-Q200 MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 902-928MHz 50ohm 1,369库存量
最低: 1
倍数: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 928 MHz 908 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Multilayer 0.5 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz IoT Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA SMT-Multilayer Dual-Band Chip Antenna 2400 - 2500 MHz 4900 - 5875 MHz 1,539库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer - 2.5 dBi, - 4 dBi, -3 dBi 50 Ohms 2.2, 2.2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Wireless Application 8.5 mm 1.6 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
Wurth Elektronik 天线 WE-MCA Multilyr Chip 2400-2500MHz 50ohm 872库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 7 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 661库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Taoglas 天线 ADHESIVE MOUNT COMBO ANTENNA 77库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk
TE Connectivity 天线 Omni,Dband,300mm,NF 698-4200MHz,LoPIM 17库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4.2 GHz Bluetooth 5G, Cellular (NBIoT, LTE), CBRS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi 50 Ohms 2:1 50 W - 30 C + 70 C 6 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz In-Building Systems 218.7 mm 30 cm Coax CMD69423P