5G 天线

结果: 17
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 机械形式 类型 增益 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 系列 封装
TE Connectivity 天线 Dipol,RDuck,Fixed,NM 246库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity 天线 Dipol,RDuck,Fixed,SM AM 246库存量
180预期 2026/7/20
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5 Bulk
TE Connectivity 天线 Dipol,RDuck,Fixed,RS MAM 41库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector RP-SMA Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity 天线 OMNI,Ph,4.9-6.0GHz 22库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 6 GHz 5G WLAN Whip Stubby 3 dBi 50 Ohms 2:1 100 W 1 Band Direct / Permanent Mount Connector N Female 5.4 GHz Wireless Applications 2.7 in IP67 Phantom
Quectel 天线 External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 28库存量
最低: 1
倍数: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk


TE Connectivity 天线 Dipol,RDuck,FIXED,NM 55库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
Quectel 天线 External Antenna, Stubby, Screw mount, F 40.6 104mm, Monopole, 5G*1,N type Female, IP67 & IP69K, IK10, UL 746c f1, RoHS&REACH Compliant
72预期 2026/7/17
最低: 1
倍数: 1

600 MHz, 1.4 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz, 1.71 GHz, 3.3 GHz 960 MHz, 2.69 GHz, 6 GHz 5G Connector SMA (Male) IP66 Bulk
Airgain 天线 AC-Fleet 5G Vehicle Gateway,White. Includes 1' Ethernet & power cables, 1st yr of cloud & limited HW warranty included
Vehicle Antennas 5G - 30 C + 70 C Threaded IP67, IP69K
HUBER+SUHNER 天线 SENCITY Occhio MIMO 2x2 Antenna

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz 5G WiFi Module Round 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 0 C + 55 C 4 Band Wall Mount Connector NEX10 Jack Female 2.192 GHz, 3.75 GHz, 4.75 GHz, 5.575 GHz Distributed Antenna System 32 mm 6.8 mm Occhio
IoT Antennas 天线 Wide Band Embedded RF Antenna NB-IoT LTE WiFi ANT 617-960 / 1710-2690 / 3300-5000 / 5150-5925 MHz 5 Watts

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 5G Antenna 617 MHz 5.925 GHz 5G Chip Rectangular 2.5 dBi, 3.8 dBi, 4.3 dBi, 4.7 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount Solder High Definition Video Broadcast Systems, Internet of Things (IoT), Intelligent Transport Systems, Robotics, Smart Metering, Sub-6 Mesh 40 mm 5 mm 6 mm Bulk
Quectel 天线 Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 60.1 12.25 10.1

5G Reel
Quectel 天线 Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 41.25 10.1 10.1
5G
Quectel 天线 Embedded, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 37.25 9.6 10.1

5G
Quectel 天线 Embedded, 700-960, 1710-2700, 3300-5000, 5G, FPC with holder, -, Spring contact, Screw, 50.25 20.1 10.1

5G Reel
Quectel 天线 2-in-1 5G Combo Antenna?, 410 to 6000MHz*2?, Multi Mount Bracket?, IP69K

Modules 410 MHz, 617 MHz, 1.42 GHz, 1.71 GHz, 3.3 GHz, 4 GHz 470 MHz, 960 MHz, 1.52 GHz, 2.69 GHz, 3.8 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 100.5 mm IP67, IP69K