HDC 系列 功率电感器(SMD型)

结果: 45
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 最小工作温度 最大工作温度 自谐振频率 终端 长度 宽度 高度 直径 系列 封装
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 15uH 0.15Ohm 20% 1,437库存量
最低: 1
倍数: 1
: 1,000

Power Inductor 13.05 mm x 9.4 mm x 3.56 mm Shielded 15 uH 20 % 2 A 150 mOhms - 40 C + 85 C 33 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel, Cut Tape, MouseReel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 150uH 0.34Ohm 20% 无库存交货期 12 周
最低: 4,000
倍数: 250
: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 150 uH 20 % 2 A 340 mOhms - 40 C + 85 C 4 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 68uH 0.66Ohm 20% 无库存
最低: 4,000
倍数: 1,000
: 1,000

13.05 mm x 9.4 mm x 3.56 mm Shielded 68 uH 20 % 900 mA 660 mOhms - 40 C + 85 C 12 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 1000uH 2Ohm 20% 无库存
最低: 4,000
倍数: 250
: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 1 mH 20 % 800 mA 2 Ohms - 40 C + 85 C 1.5 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 47uH 0.11Ohm 20% 无库存
最低: 4,000
倍数: 250
: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 47 uH 20 % 3.8 A 110 mOhms - 40 C + 85 C 8 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 10uH 0.11Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 10 uH 20 % 2.4 A 110 mOhms - 40 C + 85 C 35 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 100uH 0.84Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 100 uH 20 % 700 mA 840 mOhms - 40 C + 85 C 10 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 1000uH 8.4Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 1 mH 20 % 100 mA 8.4 Ohms - 40 C + 85 C 2.5 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 150uH 1.2Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 150 uH 20 % 600 mA 1.2 Ohms - 40 C + 85 C 8 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 22uH 0.23Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 22 uH 20 % 1.6 A 230 mOhms - 40 C + 85 C 25 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 220uH 1.9Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 220 uH 20 % 500 mA 1.9 Ohms - 40 C + 85 C 6 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 33uH 0.3Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 33 uH 20 % 1.4 A 300 mOhms - 40 C + 85 C 19 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 330uH 2.7Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 330 uH 20 % 400 mA 2.7 Ohms - 40 C + 85 C 5 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 47uH 0.39Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 47 uH 20 % 1 A 390 mOhms - 40 C + 85 C 14 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 470uH 4Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 470 uH 20 % 300 mA 4 Ohms - 40 C + 85 C 4 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 680uH 5.3Ohm 20%

13.05 mm x 9.4 mm x 3.56 mm Shielded 680 uH 20 % 200 mA 5.3 Ohms - 40 C + 85 C 3 MHz Standard 13.05 mm 9.4 mm 3.56 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 10uH 0.038Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 10 uH 20 % 3.8 A 38 mOhms - 40 C + 85 C 30 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 100uH 0.28Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 100 uH 20 % 1.2 A 280 mOhms - 40 C + 85 C 9 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 1000uH 3Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 1 mH 20 % 300 mA 3 Ohms - 40 C + 85 C 2 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 15uH 0.046Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 15 uH 20 % 3 A 46 mOhms - 40 C + 85 C 27 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 150uH 0.4Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 150 uH 20 % 1 A 400 mOhms - 40 C + 85 C 6 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 1uH 0.009Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 1 uH 20 % 9 A 9 mOhms - 40 C + 85 C 100 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 1.5uH 0.01Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 1.5 uH 20 % 8 A 10 mOhms - 40 C + 85 C 90 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 22uH 0.085Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 22 uH 20 % 2.6 A 85 mOhms - 40 C + 85 C 19 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics 功率电感器(SMD型) DrumCore Unshld SMD 220uH 0.61Ohm 20%

13.05 mm x 9.4 mm x 6.35 mm Shielded 220 uH 20 % 800 mA 610 mOhms - 40 C + 85 C 5 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel