天线

 天线
天线(Antenna),应有尽有。Mouser Electronics(贸泽电子)是众多天线原厂的授权代理商,提供多家业界知名制造商的天线产品,包括Antenova、AVX、Digi International、JohansonLaird、Linx Technologies、Phoenix Contact、Pulse Electronics、Taoglas、TE Connectivity等。想了解更多天线产品,请浏览下列产品分类。
结果: 11,496
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Johanson Technology 天线 1.585GHz GPS SMD Chip Antenna 2,327库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 WiFi7, WiFi6E, WiFi6 flexible adhesive antenna (FPC), 100 mm long 1.13 mm coax, MHF4 connector 252库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.7 dBi 50 Ohms 2.4 2 W - 40 C + 80 C Dipole 3 Band Connector MHF4 2.4 GHz, 5 GHz, 6 GHz 42 mm 12 mm 0.2 mm 1.13 mm Coaxial Cable FPC Bulk
Antenova 天线 Opaca Cellular 5G Surface Mount Device 118库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 7.5 dBi 50 Ohms - 40 C + 140 C 7 Band SMD/SMT 71 MHz 38 mm 10 mm 3.3 mm Opaca Reel, Cut Tape
TE Connectivity 天线 Ant, HCF, Cell/Satcom, SMAM 36库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
Siretta 天线 IP68 N-TYPE MALE WIDEBAND 5G/4G AND WI-FI FIBERGLASS ANTENNA 5库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 5.11 dBi 50 Ohms 1.5 25 W - 40 C + 75 C Panel Mount Connector N-Type Male 266 mm IP68
Siretta 天线 OMNI WIDEBAND LOW-PIM INDOOR CEILING DAS ANTENNA N-TYPE FEMALE CONNECTOR 7库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 8 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 6.82 dBi 50 Ohms 2.1 50 W - 45 C + 75 C Panel Mount Connector N-Type Female 11 mm
Siretta 天线 4X4 MIMO OMNI INDOOR CEILING MOUNT DAS ANTENNA N-TYPE FEMALE CONNECTOR 8库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 7.47 dBi 50 Ohms 1.5 50 W - 30 C + 70 C Panel Mount Connector N-Type Female 23 mm
Tallysman 天线 TW5394-2 GNSS GPS L1 L2 Smart Antenna RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Fixed mount 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules BeiDou, Galileo, GPS, GLONASS 600 mW - 40 C + 85 C Fixed Mount Connector RJ45 21 mm IP67 Bulk
Tallysman 天线 TW5794-2 GNSS GPS L1 L2 Smart Antenna RTK Base Rover Moving Base Precise Heading L-Band PointPerfect PPP-RTK Point One Nav Polaris Swift Nav Skylark u-Blox ZED-F9R NEO-D9S RS-232 Surface Mount Magnetic 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS, GPS 600 mW - 40 C + 85 C Connector RJ45 22 mm IP67 Bulk
TE Connectivity 天线 Log-Periodic 617-6000MHz 12库存量
最低: 1
倍数: 1

Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Wall Mount N Female Bulk
KYOCERA AVX 天线 LTE/LPWA/Cellular FPC 18mm cable MHF Connector 843库存量
最低: 1
倍数: 1

Indoor Antennas FPC Embedded Antenna 698 MHz 2.17 GHz LTE 3.6 dBi 50 Ohms 2.5:1 2 W 2 Band Adhesive Connector U.FL 41 mm 15.5 mm 0.12 mm Bulk
KYOCERA AVX 天线 Compact Cell Screw Mt Ext Outdoor 1m RG-174 Cable SMA 216库存量
200在途量
最低: 1
倍数: 1

Indoor Antennas External LTE Antenna 700 MHz 2.7 GHz 2.7 dBi 50 Ohms 2 W 3 Band Connector SMA Male 25 mm IP67 Bulk
Pulse Electronics 天线 Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 2,691库存量
最低: 1
倍数: 1
: 3,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
PCTEL / Amphenol 天线 OPT, YAGI, 440-480 MHZ, 5ELE, 9DBD 7库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 440 MHz 480 MHz WLAN ISM 9 dBd 40 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 460 MHz 34 in
PCTEL / Amphenol 天线 890-960 MHZ, 10 DBD, OPT YAGI W/HD MNT 6库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas 890 MHz 960 MHz WLAN ISM 10 dBd 70 MHz 50 Ohms 150 W 1 Band Bracket Mount N Female 925 MHz 23.6 in
2J Antennas 天线 DEBA 4GLTE/3G/2G SMA 97库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1.2 dBi, 3.7 dBi, - 6.3 dBi 50 Ohms 3.8:1, 7.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 48 mm DEBA Bulk
2J Antennas 天线 BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 17库存量
最低: 1
倍数: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
CEL RAC02456-R
CEL 天线 2.4/5/6 GHz 2,395库存量
最低: 1
倍数: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00024-R
CEL 天线 2.4GHz 3,145库存量
最低: 1
倍数: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
RF Solutions ANT-2WHIP9-SMARP
RF Solutions 天线 +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 338库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
CEL RAC00915-R
CEL 天线 sub-GHz 1,695库存量
最低: 1
倍数: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape

Johanson Technology 天线 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 4,211库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 ANTENNA CHIP DUAL 2.4/ 5 GHZ 66库存量
1,000预期 2026/9/7
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth 802.11, Dual WiFi, WLAN IoT Chip Ceramic - 3.5 dBi, - 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.4 GHz High Frequency Solutions 1.6 mm 0.8 mm 0.4 mm AD Reel, Cut Tape
Conexio Technologies 天线 1 x LTE flex antenna, 1 x active GPS antenna, 1 x microUSB cable, 1 x 10-pin IDC SWD cable for external debugging and programming. 12库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Antenna Kits Cellular/LTE Conexio Stratus
PCTEL / Amphenol MBX150
PCTEL / Amphenol 天线 144-174,3DB,OMNIBASE STATION 25库存量
最低: 1
倍数: 1

Outdoor Antennas Base Station Antenna 144 MHz 174 MHz Whip 3 dB 4 MHz 50 Ohms 1.5:1 250 W 1 Band Clamp Screw MBX