Pulse Electronics 天线

结果: 961
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Pulse Electronics 天线 External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE MIMO 4.3-10 Connector 3库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz 9 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 195 mm 74 mm 315 mm IP50 0.16 in DAS Bulk
Pulse Electronics 天线 45W 50ohms 5G FR1 2库存量
8预期 2026/6/22
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou WiFi 6E 50 Ohms 45 W - 40 C + 85 C 7 Band Adhesive Mount 78.3 mm 52.5 mm 62 mm IP67 SKF Bulk
Pulse Electronics 天线 GPS MULTI-MODE 13X13MM PA NPB 176库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 13 mm 13 mm 2.2 mm 100 mm RF1.13 GPSGB Tray
Pulse Electronics 天线 LOW PIM LTE OMNI-DIRECTION NPB 38库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 1.71 GHz 2.17 GHz RO Bulk
Pulse Electronics 天线 RADOME OMNI 6 DBI 2.4-2. NPB 40库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Fiberglass Bracket Mount Connector RO Bulk
Pulse Electronics 天线 Radome Omni 4.3 dbi 617-960 MHz N Female 24库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 617 MHz 7.125 GHz 4G/5G WiFi 5 dBi 50 Ohms 2:1 10 W - 40 C + 80 C Dipole 6 Band N-Female 1.45 GHz to 4.2 GHz 62.2 mm 219.4 mm IP67 RO Bulk
Pulse Electronics 天线 Stealth Blade LTE Antenna 116库存量
139预期 2026/6/8
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
Pulse Electronics 天线 Multi 2400-5900MHz Wall/Pole Mount 59库存量
56预期 2026/6/8
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Collinear Radome 3.5 dBi, 6.5 dBi 50 Ohms 2:1 20 W - 40 C + 85 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.5 GHz Access Points, Base Stations, Public Safety, Repeaters, Small Cell 172.974 mm IP67 Outdoor Bulk
Pulse Electronics 天线 Radome Omni Multi-ba N Female, .7/1/2 dB 128库存量
478预期 2026/6/8
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX Collinear Radome 0.7 dBi, 1 dBi, 2 dBi 50 Ohms 2:1 3 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Cellular Applications, Wireless Applications 230.7 mm IP67 Bulk
Pulse Electronics 天线 5G FR1 617-7125MHz Swivel Mount Dipole 223mm Length 200库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Swivel 617 MHz 7.125 GHz WiFi Blade 0.9 dBi, 3.8 dBi 50 Ohms - 40 C + 85 C 2 Band Screw Connector SMA Male IP65 Bulk
Pulse Electronics NMOQ88C
Pulse Electronics 天线 BASE-WHP UTY 88-136MHz NPB 31库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 88 MHz 136 MHz Bulk
Pulse Electronics NMOQB
Pulse Electronics 天线 BASE-WHP UTY 136-512MHz NPB 35库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 136 MHz 512 MHz Bulk
Pulse Electronics NMOQC
Pulse Electronics 天线 BASE-WHP UTY 136-512MHz NPB 38库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 136 MHz 512 MHz Bulk
Pulse Electronics NMOQSPEC
Pulse Electronics 天线 CH SPEC BASE-WHP UTY136-51 PBC 36库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 136 MHz 960 MHz Bulk
Pulse Electronics NMOQW800
Pulse Electronics 天线 CH SPEC BASE-WHP UTY806-89 NPB 52库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 896 MHz Bulk
Pulse Electronics NMOWB40C
Pulse Electronics 天线 SPECIAL COIL-WHP 40-50MHz NPB 20库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 40 MHz 50 MHz Bulk
Pulse Electronics NMOWB450C
Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 16库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 475 MHz Bulk
Pulse Electronics W3326
Pulse Electronics 天线 Ant,Embed PCB,791-2170MHz 484库存量
最低: 1
倍数: 1
: 2,500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 791 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M1 Chip Rectangular 0.6 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz Connected Devices, High and Low Bands, Sensors 20 mm 7 mm 1.5 mm Reel, Cut Tape
Pulse Electronics W3334B0100
Pulse Electronics 天线 2.4/5.X GHZ DSRC 2,217库存量
最低: 1
倍数: 1
: 10

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Reel, Cut Tape
Pulse Electronics W3509
Pulse Electronics 天线 RFID RADIATOR + FERRITE NPB 414库存量
最低: 1
倍数: 1

RFID/NFC Antennas 13.56 MHz NFC Bulk
Pulse Electronics 天线 1608 2.4/5GHz Ceramic PIFA-C Chip 8,000库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz 6 dB 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA 13,549库存量
20,000预期 2026/7/28
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2.72 dB 85 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 2 mm 1.2 mm 1 mm ANT2012 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 1W 2.4-2.5GHz ANTENNA 9,222库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 5.05 dBi 160 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics 天线 5320 2.4G Ceramic Helix Chip Type45 1,885库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2.45 GHz ANT Reel, Cut Tape
Pulse Electronics 天线 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 4,140库存量
10,000预期 2026/7/28
最低: 1
倍数: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel