Quectel 天线

结果: 290
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Quectel 天线 External, 698-960,1710-5000, 5G , Dipole, -, SMA Male (center pin) , Terminal, 199 22 无库存
最低: 100
倍数: 50
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 4.7 dBi 50 Ohms 3 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 199 mm
Quectel 天线 Embedded, 2.4-2.5 GHz, 5.15-5.85 GHz, Wi-Fi (Bluetooth), Monople, -, SMA Male (center pin), Terminal, 50 +/-2 (not recommended for new designs) 无库存交货期 13 周
最低: 100
倍数: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Stubby Right Angle 1.8 dBi 50 Ohms 2, 3 - 20 C + 85 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 50 mm
Quectel 天线 Ext,LPWA&3G&2G,Rod,Terminal,NA,SMA Male (Center Pin),863 928 MHz, 13mm*195mm,Black,NA, 3 dBi 无库存
最低: 100
倍数: 100

863 MHz 928 MHz Sub GHz SMA (Male)
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant 无库存
最低: 576
倍数: 576

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.606 GHz GNSS Patch 3 dBi 50 Ohms 2.53 - 40 C + 85 C 3 Band Adhesive Mount 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS 15 mm 15 mm 4 mm Tray
Quectel 天线 Ext,COMBO,4G+4G DIV 2in1,1500mm,SMA Male,4G: 700 960 MHz; 1710 2690MHz;4G DIV: 700 960MHz; 1710 2690 MHz,F 81 *14.5,Black,RG174,= -9.8dB 无库存
最低: 100
倍数: 100

698 MHz, 1.71 GHz 960 MHz, 2.69 GHz LTE Screw Screw SMA (Male) 81 mm 81 mm 27.5 mm
Quectel YE0021KA
Quectel 天线 External, 690-960, 1710-2690 , LTE (4G), Monopole, 1500 +/-30, SMA Male (center pin) , Magnetic, 112 29.9 无库存交货期 6 周
最低: 1,000
倍数: 20

Quectel YC0001CA
Quectel 天线 Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant

Reel, Cut Tape
Quectel YF0011KA
Quectel 天线 Embedded Antenna, FPC + Cable, Adhesive mount, 38.9 9mm, Dipole, WIFI*1,50.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant

Bulk
Quectel YFGA007AA
Quectel 天线 GNSS FPC Antenna L1/L2/L5 1176.45-1278.75MHz & 1575.42MHz, 43 24 0.12 , IPEX1 100mm cable

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic & Screw mount, 109.28 89 25.8mm, Active, GNSS Full Band*1,5055mm, RG174, SMA Male, LNA Gain 30 4dB, IP67, RoHS&REACH&POPS&CE Compliant

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS 3.27dBi, 2.46 dBi, 4.77dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive, Magnetic, Screw Connector SMA Male 109.28 mm 89 mm 25.8 mm IP67 RG174 Bulk
Quectel 天线 External Antenna, Low Profile, Magnetic mount, 146.4 71.43mm, Active, GNSS Full Band*1,3000mm, RG174, SMA Male, LNA Gain 40 4dB, IP67, RoHS&REACH&CE Compliant

Outdoor Antennas 1.164 GHz 1.606 GHz Galileo, GLONASS, GNSS, GPS Dome 5.4 dBi, 5.5 dBi 50 Ohms - 40 C + 85 C 2 Band Magnetic Mount Connector TNC Female 71.43 mm IP67 RG174 Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, 30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Outdoor Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz WiFi Whip 4.7 dB 50 Ohms 2.3, 2.1 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,Right Angle RP SMA Male, IP53, RoHS&REACH Compliant

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi Whip 1.2 dBi 50 Ohms 5.6 - 40 C + 85 C 3 Band Terminal Mount Connector SMA Male 52.6 mm IP53 Bulk
Quectel 天线 External Antenna, Whip, Magnetic mount, 30 82.2 mm, Monopole, 5G*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Outdoor Antennas 600 MHz 6 GHz Cellular WiFi Whip 3.5 dBi 50 Ohms 1.6 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 82.2 mm IP67 RG174LL Bulk
Quectel 天线 External Antenna, Low Profile, 2in1, Adhesive mount,8417.5mm, Combo, 4G*1+GNSS L1*1,300mm, RG174, SMA Male, LNA Gain 26 +/-3dB, IP66, RoHS Compliant

Multiprotocol Antennas Outdoor Antennas Combo Antenna 698 MHz 2.69 GHz 2 dBi, 2.94 dBi 50 Ohms 2, 3 - 40 C + 85 C 2 Band Adhesive Mount SMA Male GPS + BD/Cellular LTE IP66 Bulk
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant

Reel
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 10 3.2 0.5mm, IFA, LPWA/ISM*1,RoHS Compliant

Reel, Cut Tape
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,RP SMA Male, IP54, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 2.2 dBi 50 Ohms 6.4 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 9 54.9mm, Monopole, WIFI*1,RP SMA Male, IP54, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.3 dBi - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male IP54 Bulk
Quectel 天线 Wi-Fi Terminal Mount Rubber Monopole External Antenna
Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 4.1 dBi - 40 C + 85 C Connector SMA-Male
Quectel 天线 External Antenna, Rubber, Terminal mount, 52.6 18.6 9mm, Monopole, WIFI*1,SMA Male, IP54, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 6.3 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 52.6 mm 18.6 mm 9 mm IP54 Bulk
Quectel 天线 External Antenna, Rubber, Terminal mount, 135 15.6 13mm, Dipole, WIFI*1,SMA Male, IP67, RoHS&REACH Compliant

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.2 - 40 C + 85 C Monopole 3 Band Terminal Mount Connector RP-SMA Male 135 mm 15.6 mm 13 mm IP54 Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive mount, 99.98 17.46mm, Monopole, 4G*1,1460mm, ALSR100, SMA Male, IP68, IK10, UL 746c f1, RoHS&REACH Compliant

Modules 700 MHz, 1.71 GHz 960 MHz, 2.69 GHz 4G SMA (Male) IP67, IP69K, IK09 Bulk
Quectel 天线 5G Ceiling Mount Omni Antenna
Indoor Antennas High Performance Antenna 380 MHz 6 GHz IoT WiFi 5 dBi 50 Ohms 1.9 50 W - 40 C + 55 C 5 Band Ceiling Mount 139 mm
Quectel 天线 5G Screw Mount Stubby Monopole External Antenna; Compatible with ECE-R118 cables under demand
Outdoor Antennas Monopole Antenna 600 MHz 5.85 GHz IoT WiFi 50 Ohms 5.6 - 40 C + 85 C 11 Band Screw SMA-Male 104 mm IP67, IP69K ALSR-200