- 40 C Bulk 天线

结果: 2,606
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 2,765库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas 天线 Pantheon MA750 5in1 Permanent Mount GNSS 4G/3G/2G 2xMIMO Wi-Fi 2xMIMO Antenna 145*82mm 486库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Galileo, GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 10 MHz 50 Ohms 3, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz Public Safety, Passenger Bus, Rail Services, Digital Signage, Commercial Transportation, Fleet Management 82.4 mm IP67 3 M RG174, 3 M CFD200 x 4 Pantheon Bulk
Tallysman 天线 GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9P Receiver . RTK Base Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox PointPerfect PPP-RTK . Moving Base Precise Heading . RS-422 3库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 500 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Tallysman 天线 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C Connector IP69K Bulk
Tallysman 天线 2库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch GPS, GNSS - 40 C + 85 C IP69K Bulk
Antenova 天线 200mm cable + Ipex MIMO 4G LTE 495库存量
1,000预期 2026/7/31
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Mitis Bulk
Antenova 天线 150mm cable + Ipex MIMO 4G LTE 460库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 150 mm RF1.13 Moseni Bulk
Pulse Electronics 天线 Direct Mnt, Monopole Black 617-7125MHz 180库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
TE Connectivity / Linx Technologies 天线 2.4 GHz FPC antenna, 25x20mm, horizontal 50mm cable, UFL 966库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular Flexible 4 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 25.4 mm 20.1 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
Tallysman 天线 TW3885T, with N-female connector, Conical Dark Grey radome 10库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
Maxtena 天线 GPS/GLONASS Screw Mount 20库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2.6 dBiC, - 3.9 dBiC, 28 dB 50 Ohms 1.2:1, 1.4, 1.4:1 - 40 C + 85 C 2 Band Screw Connector SMA (Male) Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking 17.5 mm IP69K LMR100 Bulk
KYOCERA AVX 天线 GNSS (GPS/Glonass/BeiDou/Galileo) FPC antenna, 50mm cable, MHF connector 714库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas FPC Antenna 1.559 GHz 1.61 GHz FPC Trace 2.4 dBi, 2.5 dBi 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL Tracking, Smart Home, Agriculture 41 mm 15.5 mm 0.85 mm Bulk
TE Connectivity / Linx Technologies 天线 Dual-Band Vehicle Roof Mount RPSMA 146库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Monopole 860 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 0.6 dBi, 5.3 dBi 136 MHz, 280 MHz 50 Ohms 1.5, 2.0 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 892 MHz, 1.85 GHz Cellular 77.8 mm 29 mm 4.3 M RG58 RMS Bulk
TE Connectivity 天线 FPC ANT, MHF, 200mm, UWB 6~8.5 GHz 2,484库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.4 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity 天线 FPC ANT, MHF 4L, 200mm, UWB 3~8.5 GHz 2,484库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.2 dBi 50 Ohms 1.9:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
KYOCERA AVX 天线 Tunable WiFi 6E/BT P CB 100mm Cable MHF C 1,207库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 100 mm RF1.13 1001932PT Bulk
Pulse Electronics 天线 SLPT2400DMNW (WHI RPB 94库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Low Profile 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 4.78 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 66.66 mm SLPT2400 Bulk
TE Connectivity / Linx Technologies 天线 RPSMA Connectorized 1/4 Wave Whip 433MHz 378库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 400 MHz 470 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Straight 3.3 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 178 mm CW Bulk
TE Connectivity / Linx Technologies 天线 Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 902库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
Ezurio 天线 天线-Custom,2.4GHz mFlexPIFA,100mm Lg Cabl 1,569库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.48 GHz Bluetooth WiFi PCB Trace I-Square Flex 1.6 dBi, 2 dBi 50 Ohms 3.0:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 2.44 GHz 25.4 mm 23.4 mm 2.5 mm 120 mm RF1.13 mFlexPIFA Bulk
ABRACON 天线 External 天线 Blade Adhesive Mount SMA Female 472库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 820 MHz 2.17 GHz GSM, GPRS, CDMA, UMTS Module T-Bar 1 dBi, 2 dBi, 2.5 dBi, 3 dBi 140 MHz, 170 MHz, 140 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 80 C 4 Band Adhesive Mount Connector SMA-J3 824 MHz, 1.94 GHz Wireless Communications, Vehicle Monitoring 138 mm 21 mm 6 mm 300 cm RG174 APAMS Bulk
Ezurio 天线 ANT, iFlexPIFA, 868MHz, 150mm, MHF1 213库存量
最低: 1
倍数: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
TE Connectivity 天线 FPC ANT, MHF, 100mm, UWB 3~8.5 GHz 2,331库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.1 dBi 50 Ohms 1.9:1, 2.4:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity 天线 FPC ANT, MHF, 150mm, UWB 6~8.5 GHz 2,498库存量
最低: 1
倍数: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.7 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
Ezurio 天线 ANT, FlexPIFA, 915MHz, 150mm, MHF1 177库存量
最低: 1
倍数: 1

PCB Antennas Flexible Antenna 863 MHz 928 MHz Bluetooth, BLE - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 915 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk