- 40 C Reel 天线

结果: 486
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
Taoglas 天线 LTCC ISM Chip Antenna Covering 868/915MHz 2,676库存量
最低: 1
倍数: 1
: 3,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 862 MHz 920 MHz Cellular 0.56 dBi 50 Ohms 10 W - 40 C + 105 C Chip 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz 12 mm 1.6 mm 4 mm Reel, Cut Tape
Taoglas 天线 NTN Ceramic Substrate Loop Antenna covering Bands 23 and n256 4,800库存量
最低: 1
倍数: 1
: 6,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.98 GHz 2.2 GHz 2.16 dBi 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 5 mm 3 mm 0.5 mm Reel, Cut Tape

TE Connectivity 天线 GPS+2.4G 3,900库存量
最低: 1
倍数: 1
: 4,000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Solder 441库存量
最低: 1
倍数: 1
: 1,350

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 824 MHz 2.5 GHz Bluetooth Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms 3.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 892 MHz, 2.45 GHz Remote Monitoring, Smart Devices, Network Devices, Automation, Asset Tracking, Smart City 30 mm 5 mm 5 mm ACAR Reel, Cut Tape, MouseReel
Antenova 天线 Opaca Cellular 5G Surface Mount Device 118库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 7.5 dBi 50 Ohms - 40 C + 140 C 7 Band SMD/SMT 71 MHz 38 mm 10 mm 3.3 mm Opaca Reel, Cut Tape
Pulse Electronics 天线 Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200 2,990库存量
最低: 1
倍数: 1
: 3,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON 天线 25x25x4mm SMD GNSS Patch Antenna 499库存量
最低: 1
倍数: 1
: 250

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.8 dBic 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 25 mm 25 mm 8 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON 天线 18x18x4mm SMD GNSS Patch Antenna 350库存量
最低: 1
倍数: 1
: 500

PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 4.5 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Reel, Cut Tape, MouseReel
ABRACON 天线 Internal/Embedded 天线 Chip Surface Mount Surface Mount (Solder) 430库存量
最低: 1
倍数: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 600 MHz 6 GHz 3G/4G LTE, 5G NR, PCS, DCA, UMTS IoT Chip Ceramic - 5.03 dBi, - 2.85 dBi, - 2.21 dBi, - 2.66 dBi, - 1.86 dBi, - 1.19 dBi, - 1.26 dBi, -1.11 dBi, -5.21 dBi, -3.85 dBi, -2.09 dBi, 3.38 dBi 50 Ohms 4.5 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 780 MHz, 2.2 GHz, 4.65 GHz M2M, Robotics, Weareable, Smart Home/Building, Industrial, Medical, Automotive 40 mm 6 mm 5 mm ACR Reel, Cut Tape, MouseReel
Quectel 天线 Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 3,973库存量
最低: 1
倍数: 1
: 6,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas 天线 5G/4G Stamped Metal PIFA On-Board Antenna 245库存量
最低: 1
倍数: 1
: 350

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA Antenna 600 MHz 7.125 GHz NBIoT, LTE Wi-Fi 6.73 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 50.6 mm 10.6 mm 7.3 mm Reel, Cut Tape

Johanson Technology 天线 2.45 / 6.05 GHz BT/WiFi and UWB Mini Antenna, Single-feed, Corner Mount 3,647库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.2 GHz Bluetooth WiFi Chip Ceramic 2.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5 GHz, 6 GHz 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Johanson Technology 天线 433MHZ ISM RF ANTENNA SMD 96库存量
2,500预期 2026/9/4
最低: 1
倍数: 1
: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas SMD Antenna 423 MHz 443 MHz ISM Chip Ceramic 4 dB 20 Hz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 433 GHz ISM 25 mm 5 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 天线 1.585GHz GPS SMD Chip Antenna 2,302库存量
最低: 1
倍数: 1
: 2,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.56 GHz 1.605 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic - 0.5 dBi 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.585 GHz High Frequency Solutions 15 mm 4 mm 3.2 mm AT Reel, Cut Tape, MouseReel
CEL RAC00024-R
CEL 天线 2.4GHz 3,145库存量
最低: 1
倍数: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
CEL RAC02456-R
CEL 天线 2.4/5/6 GHz 2,395库存量
最低: 1
倍数: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
CEL RAC00915-R
CEL 天线 sub-GHz 1,694库存量
最低: 1
倍数: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
Johanson Technology 天线 868 or 915 MHz Chip Antenna, High Gain 1,909库存量
最低: 1
倍数: 1
: 1,000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 865 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) Sub GHz Chip 1.6 dBi 50 Ohms 2 W - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 3.2 mm 2 mm Reel, Cut Tape

Johanson Technology 天线 7.2GHz UWB AEC-Q200 7,990库存量
最低: 1
倍数: 1
: 4,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.24 GHz 2.2 dBi 50 Ohms 1 W - 40 C + 105 C PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape

Johanson Technology 天线 7987MHz UWB 2,987库存量
最低: 1
倍数: 1
: 1,000

Unspecified Antennas PCB Antennas 7.887 GHz 8.087 GHz 3.5 dBi 50 Ohms 1 W - 40 C + 85 C Patch 1 Band PCB Mount SMD/SMT 4 mm 4 mm 1.5 mm Reel, Cut Tape
Antenova 天线 SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 960库存量
最低: 1
倍数: 1
: 1,000

PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
Pulse Electronics 天线 2.4GHz LDS Monopole Antenna 2,990库存量
最低: 1
倍数: 1
: 1,000

PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
Taoglas 天线 GPS/GALILEO & 2.4/5.8GHz Dual-Band Ceramic Substrate Loop Antenna/3.2*1.6*0.5(mm)/Linear Polarized 2,472库存量
最低: 1
倍数: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas WiFi Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS WiFi Loop Chip - 0.54 dBi, - 0.16 dBi, - 0.81 dBi 50 Ohms 1:1 2 W - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Navigation, POS Systems 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Infineon Technologies 天线 MMW_CONSUMER & IOT 6,104库存量
最低: 1
倍数: 1
: 5,000

Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK 天线 Multilayer Chip Antenna for WiFi 6E/7 6,865库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Multilayer 2.4 GHz 7.125 GHz Chip 1.8 dBi 50 Ohms 1.8 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.45 mm ANT Reel, Cut Tape, MouseReel