SMD/SMT 天线

结果: 665
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
ABRACON 天线 BT/Wi-Fi Chip Antenna 3,966库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 1,845库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 2,297库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,975库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 3,340库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 UWB Chip Antenna 3,000库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 UWB Chip Antenna 2,996库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 1,968库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 BT/Wi-Fi Chip Antenna 1,857库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 868/915MHz LoRa/Sub-GHz Chip Antenna 3,970库存量
最低: 1
倍数: 1
: 4,000

PCB Antennas Chip Antenna 863 MHz 928 MHz Chip 1.5 dBi 50 Ohms 1.9:1, 2.6:1, 4.2:1 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 7 mm 2 mm 0.8 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON 天线 AEC-Q200 BT/Wi-Fi Chip Antenna 2,825库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 2.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Taoglas 天线 Inception Series Low Profile High Precision GNSS L1/L2 Passive Patch Antenna 86库存量
最低: 1
倍数: 1
: 100

PCB Antennas High Precision Antenna GLONASS Patch 1.25 dBi, 1.6 dBi, - 1.8 dBi 50 Ohms 1.5:1 - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Reel, Cut Tape, MouseReel
Taoglas 天线 Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna with SMD 12*5*3mm 2,009库存量
最低: 1
倍数: 1
: 1,400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 MHz 7.125 MHz Chip Rectangular 1.19 dBi, 3.53 dBi, 3.94 dBi 50 Ohms - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Industrial Automation, Handheld Wi-Fi Devices 12 mm 5 mm 3.1 mm Reel, Cut Tape, MouseReel
Antenova 天线 Ceramic Antenna GNSS L1 band (1559 - 1609MHz) 9,404库存量
最低: 1
倍数: 1
: 10,000

PCB Antennas 1.609 GHz 1.559 GHz 0.9 dBi 50 Ohms 1.8 :1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMD GNSS Positioning Applications 1 mm 0.5 mm 0.5 mm Admotus Reel, Cut Tape, MouseReel
TE Connectivity 天线 RFID/NFC FPC, ANT, 13.56MHZ, FERRITE, RECT 876库存量
最低: 1
倍数: 1

RFID/NFC Antennas Modules Flexible Antenna - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 43 mm 41 mm 0.33 mm Bulk
IoT Antennas 天线 RF Antenna Embedded Wi-Fi/BT/BLE Chip 2400-2500MHz 5,678库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth 2.3 dB 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT IoT Devices 3.2 mm 1.6 mm 0.5 mm Reel
IoT Antennas 天线 Chip Antenna GPS 1560-1590 MHz 2,901库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.56 GHz 1.59 GHz Chip 2.9 dBi 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT Navigation Device, Portable Handsets 3.2 mm 1.6 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies 天线 UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm 5,954库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies 天线 UWB ceramic chip antenna 3500 MHz - 8500 MHz 8mm x 6mm x 0.5mm 6,000库存量
最低: 1
倍数: 1

mmWave Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Factory Automation, Radar 8 mm 6 mm 0.5 mm Bulk
ABRACON 天线 NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna 2,488库存量
最低: 1
倍数: 1
: 3,000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
ABRACON 天线 STAMPED METAL NICHE WIFI 7 9,839库存量
最低: 1
倍数: 1
: 3,300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.2 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 12 mm 7 mm 0.72 mm AANI Reel, Cut Tape, MouseReel
Taoglas 天线 Active Multi-Band GNSS Chip Antenna 125库存量
最低: 1
倍数: 1
: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Multiband Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS 17.4 dB 50 Ohms - 40 C + 85 C 4 Band PCB Mount SMD/SMT 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 2.8 mm Reel, Cut Tape
Taoglas 天线 Active Dual Feed GNSS L1 SMD Patch Ceramic Antenna 1,250库存量
最低: 1
倍数: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 6.5 mm Reel, Cut Tape
Taoglas 天线 2.4GHZ CHIP ANT 11,419库存量
最低: 1
倍数: 1
: 6,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
Antenova 天线 2.4-2.5&5.17-5.84GHz Avg. Eff. >70% 750库存量
最低: 1
倍数: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.84 GHz 802.11 a/b/g/j/n/ac, WiFi ISM Chip Ceramic - 0.6 dBi, - 2.2 dBi 50 Ohms 1.5:1, 2.7:1 - 40 C + 140 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.505 GHz Weareables, Access Points, Portable Devices, PC-Cards, Set Top Boxes, Network Devices, MIMO Systems 19.3 mm 3.3 mm 4.4 mm Trogona Reel, Cut Tape, MouseReel