SMD/SMT 天线

结果: 665
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
TE Connectivity / Linx Technologies 天线 Antenna uSP PCB RPC 410 868MHz SMT T&R 7,717库存量
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Chip - 7.1 dBi 50 Ohms 2.1 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Gateways 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Antenna uSP PCB RPC 410 915MHz SMT T&R 5,908库存量
6,000预期 2026/7/14
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 902 MHz 930 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, IoT, ISM Chip - 5.9 dBi 50 Ohms 2.9 5 W - 40 C + 130 C 1 Band PCB Mount SMD/SMT 915 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 13.2 mm 9.1 mm 2.9 mm uSP410 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 microSplatch Planar Antenna, 916MHz, SMD 4,116库存量
最低: 1
倍数: 1
: 1,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 903.5 MHz 928.5 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Chip 0.3 dBi 25 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 916 MHz Remote Control, Monitoring, Sensing Networks 12.7 mm 9.14 mm 2.54 mm ANT-916 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Antenna GNSS L1 12x12 SMT 593库存量
最低: 1
倍数: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.56724 GHz 1.60868 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Patch Ceramic 1 dBi, 2.8 dBi 50 Ohms 7, 6.1 8 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Global Navigation, Timing Solutions, Automotive Location 12 mm 12 mm 4 mm GNSSCP Reel, Cut Tape, MouseReel
TDK 天线 CERAMIC CHIP ANTENNA 2.4GHz/5GHz WLAN 11,245库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 1.6 mm 0.8 mm 0.4 mm ANT162442 Reel, Cut Tape, MouseReel
TDK 天线 CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 11,560库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TDK 天线 CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 15,104库存量
最低: 1
倍数: 1
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.4 mm ANT016008LCS Reel, Cut Tape, MouseReel
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE TSA6NA4L2G45NS0S1T 631库存量
最低: 1
倍数: 1
: 1,000

Multiprotocol Antennas PCB Antennas Monopole 3.1 GHz 8 GHz 802.11, WLAN, WiMAX Chip Multilayer 2.6 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.55 GHz Wireless Applications 8 mm 6 mm 1 mm AH Reel, Cut Tape, MouseReel
Antenova 天线 Ceramic Antenna for ISM 868/915MHz bands 1,726库存量
最低: 1
倍数: 1
: 10,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Ceramic 868 MHz 915 MHz ISM Rectangular Ceramic 2.6 dB 863 MHz-870 MHz, 902 MHz-928 MHz 50 Ohms 2.4:1 - 40 C + 125 C 2 Band SMD/SMT SMD/SMT ISM Band 1 mm 0.5 mm 0.5 mm Silvai Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies 天线 Evaluation board for UWB ceramic chip antenna 3500 MHz-8500 MHz 8mm x 6mm x0.5mm 10库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Automotive Sensors 8 mm 6 mm 0.5 mm Bulk
ABRACON 天线 STAMPED METAL NICHE 2.4GHz 7,274库存量
最低: 1
倍数: 1
: 3,300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Stamped Antenna 2.4 GHz 2.5 GHz Bluetooth 3.2 dBi 50 Ohms 1 Band PCB Mount SMD/SMT Wireless Remote Control 8 mm 4.85 mm 0.54 mm AANI Reel, Cut Tape, MouseReel
ABRACON 天线 STAMPED METAL NICHE UWB 5,232库存量
最低: 1
倍数: 1
: 5,240

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 6.24 GHz 8.736 GHz 3.4 dBi 50 Ohms 5 Band SMD/SMT SMD/SMT 5.5 mm 3.9 mm 0.49 mm AANI Reel, Cut Tape, MouseReel
ABRACON 天线 UWB Multi-layer Chip Antenna 6 - 8.2GHz 2,744库存量
最低: 1
倍数: 1
: 3,000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON 天线 UWB Multi-layer Chip Antenna 3.1 - 10.3 GHz 903库存量
最低: 1
倍数: 1
: 2,000

PCB Antennas 6 GHz 8.2 GHz Chip 2.2 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 6 mm 1.2 mm Reel, Cut Tape, MouseReel
Taoglas 天线 GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 34库存量
96预期 2026/7/21
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz GPS, GLONASS Patch Stacked 5.08 dB 50 Ohms 0 - 40 C + 85 C 5 Band SMD/SMT SMD/SMT 45 mm 45 mm 10 mm Tray
Ignion 天线 698-8000MHz 2,236库存量
25,000预期 2026/7/24
最低: 1
倍数: 1
: 2,500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1.561 GHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Ignion 天线 1500-10600MHz 5,808库存量
最低: 1
倍数: 1
: 2,500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Antenova 天线 1559-1609MHz GNSS 3,046库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.559 GHz 1.609 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.584 GHz Weareables, Portable Devices, Asset Tracking, Personal Safety, Sport Cameras Equipment, Smart Watches, Navigation 7 mm 7 mm 0.9 mm M20057-1 Reel, Cut Tape, MouseReel
Antenova 天线 GNSS 1164-1249MHz 1559-1609MHz 1,407库存量
最低: 1
倍数: 1
: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.164 GHz 1.609 GHz GLONASS, GPS Chip Ceramic 2 Band PCB Mount SMD/SMT 1.2065 GHz, 1.5805 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 16 mm 8 mm 1.7 mm RAPTOR Reel, Cut Tape, MouseReel
Antenova 天线 Inversa Left LTE Antenna 1,474库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, IMT Chip Ceramic - 2 dBi, - 1.1 dBi, - 2 dBi, - 1.6 dBi, - 2.3 dBi 50 Ohms 2.8:1, 2.8:1, 3.5:1, 2.5:1, 3.7:1 - 40 C + 140 C 5 Band PCB Mount SMD/SMT 748 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz 4G Mifi Routers, Medical Equipment, Tablets, OBD++ Systems, MIMO Systems, Femtocell, Pico Stations, Remote Monitoring 28 mm 8 mm 3.3 mm Inversa Reel, Cut Tape, MouseReel
Antenova 天线 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh 8,865库存量
最低: 1
倍数: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel
Molex 天线 Micro Solutions/10 RHCP Ceramic GPS Ant 1,952库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.572 GHz 1.578 GHz GLONASS, GPS Patch Ceramic 5.5 dBi 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.575 GHz 25 mm 25 mm 4 mm 146168 Tray
Molex 天线 2.4/5GHz SMTOnGround MID Chip Antenna 3,137库存量
最低: 1
倍数: 1
: 1,650

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Chip Chip 3 dB, 4.2 dB 50 Ohms 2 W - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 5 mm 3.07 mm 146175 Reel, Cut Tape, MouseReel


Molex 天线 Cellular LTE Ceramic SMT 698MHz-2.7GHz 3,877库存量
最低: 1
倍数: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 815 MHz, 824 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1.85 GHz, 2.17 GHz, 2.45 GHz, 2.69 GHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel
Molex 天线 REC NFC ANT W/O Ferrite 15X25 4,824库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT NFC 13.56 MHz 15 mm 25 mm 0.17 mm 146236