95 天线

结果: 11,466
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装

Molex 天线 433MHz Flex Antenna with cable 100mm 1,137库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM, RFID PCB Trace T-Bar Flex 0.7 dB 433 MHz 50 Ohms 1 Band Adhesive Mount Connector IPEX MHF 433 MHz 90 mm 40 mm 0.1 mm 100 mm Coax 204287

Molex 天线 Cellular 790-2700MHz Ceramic Antenna 4,765库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 790 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WiFi, WLAN, WiMAX IoT, ISM Chip Ceramic 0.6 dBi, 4.8 dBi 50 Ohms 2 Band PCB Mount SMD/SMT 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.85 GHz, 1.99 GHz, 2.3 GHz, 2.4 GHz, 2.45 GHz, 2.5 GHz, 2.6 GHz 33 mm 6 mm 3 mm 204774

Molex 天线 2.4GHz/5GHz MIMO 2x2 Flex Antenna 200MM 631库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 200 mm Coax 208482
Molex 天线 Molex Lora external antenna_F 2,228库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 905 MHz 925 MHz Cellular (NBIoT, LTE) IoT Whip Tilt/Swivel 2.5 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz 196 mm 196 mm Coax 216196 Bulk
TE Connectivity / Linx Technologies 天线 433MHz MHW Dipole SMA, 180'' Cable 501库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 916MHz MHW Dipole SMA, 180'' Cable 99库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies 天线 Horizontal Dual Band Ant. SMA Connector 310库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies 天线 860-960MHz Short Elemnt for MAG Bases 699库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 3.9 dBi, - 1.5 dBi 136 MHz, 280 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.85 GHz Cellular 60.5 mm MAG Bulk
TE Connectivity / Linx Technologies 天线 ANTENNA GNSS L1 10X10 LNA 1.13 812库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 26.4 dBi 50 Ohms 3.2 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 10 mm 10 mm 6 mm 1.13 mm Coax GNCP Bulk
TE Connectivity / Linx Technologies 天线 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 11,962库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
ABRACON 天线 GPS L1 CERAMIC 830库存量
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz GLONASS, GNSS, GPS Patch Ceramic 5 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 20 mm 20 mm 4 mm APAE Tray
ABRACON 天线 MULTIBAND GNSS+GPS(L5) CHIP ANT SMD 1,974库存量
最低: 1
倍数: 1
: 2,000

Multiprotocol Antennas PCB Antennas 1.166 GHz 1.61 GHz 1.9 dBi, 2.8 dBi 50 Ohms - 40 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
ABRACON 天线 868MHZ LPWA/ISM 404库存量
最低: 1
倍数: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox IoT, ISM Whip Stubby 2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 868 MHz M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 49.9 mm 18 mm Bulk
Taoglas 天线 CGGP.25.4.E.02 25*25*4mm GPS/GLONASS/Galileo Dual-Band Patch Antenna 590库存量
1,500预期 2026/7/9
最低: 1
倍数: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.607 GHz Galileo, GLONASS, GPS Patch Ceramic 5.39 dBi, 5.46 dBi 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25 mm 25 mm 4 mm CGGP Tray
Taoglas 天线 DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch 871库存量
最低: 1
倍数: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.73 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas 天线 Meteor FW.95 915MHz 2.7dBi Flexible Whip, SMA(M) 317库存量
最低: 1
倍数: 1

RFID/NFC Antennas Outdoor Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 2.71 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Weather Monitor, Motion/Vibration Sensors, Pollutants Monitor 226 mm IP65 Meteor Bulk
Taoglas 天线 2IN1 GNSS 5G/4G ANTENNA 47库存量
最低: 1
倍数: 1

Multiprotocol Antennas Outdoor Antennas Module 50 Ohms 2.0:1, 3.0:1 10 W - 40 C + 85 C 12 Band Direct / Permanent Mount SMA Male Industrial IoT, Remote Monitoring, Smart Metering, Transportation IP67 RG-174, TGC-1.5DS Bulk
Taoglas 天线 Hercules MA515 2in1 Permanent Mount 2.4GHz 2xMIMO, 1m RG-316 62库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Remote Monitoring, Smart Meter Systems, Construction Equipment, Public Safety 29 mm IP67, IP69K RG316 Hercules Bulk


Taoglas 天线 Havok Mirrored Low Profile LTE Cellular SMD Dielectric Antenna 2,293库存量
最低: 1
倍数: 1
: 1,000

Reel, Cut Tape, MouseReel
Taoglas 天线 SMA TERMINAL 2.4GHZ ANTENNA 403库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 1.18 dBi 50 Ohms - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Application Points, Routers, IoT Devices, M2M, Smart Home Application, UAV, Drone 70.2 mm 70.2 mm 16.7 mm IP67 50 mm SS402 Bulk
TE Connectivity TRAB4103
TE Connectivity 天线 OMNI,PH,NMO,410-430 40库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 410 MHz 430 MHz Phantom
MultiTech 天线 LTE Antenna, 7.7" (2 dBi)(2 Pk) 6库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna LTE Whip Blade Tilt / Swivel 2 dBi 1 Band Panel Mount 195.59 mm
Antenova 天线 Minima antenna 291库存量
最低: 1
倍数: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Mini Antenna 617 MHz 3.8 GHz Cellular Chip - 4.5 dBi, - 3.4 dBi, - 2 dBi, - 2.5 dBi, - 2.1 dBi, - 3 dBi 50 Ohms 3.8:1, 4.3:1, 1.8:1, 2:1, 2.4:1 - 40 C + 140 C 7 Band PCB Mount SMD/SMT 40 mm 10 mm 3.3 mm Minima Reel, Cut Tape, MouseReel
Antenova 天线 Draco Antenna - IP68 flying lead 1.0m 47库存量
最低: 1
倍数: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 3.1 dBi, - 3.38 dBi, - 3.33 dBi, - 3.17 dBi, - 3.11 dBi 50 Ohms 2.60:1, 1.40:1, 1.90:1, 1.50:1, 1.90:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 138.5 mm 22.49 mm 13.5 mm 1 M Fly Lead Draco Bulk
Antenova 天线 2.4-2.5 & 4.9-5.9GHz 150mm cable 734库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.30 dBi, - 1.20 dBi 50 Ohms 1.7:1, 1.7:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 27 mm 14 mm 0.15 mm 150 mm RF1.13 Amoris Bulk