GNSS 天线

结果: 208
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 系列 封装
Taoglas 天线 Guardian MA950 5in1 Adhesive Mount 2*LTE MIMO, 2*Wi-Fi MIMO, GNSS Antenna 146*134*20mm 无库存交货期 16 周
最低: 50
倍数: 50

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) GNSS WiFi Module Panel 28 dBi, 28 dBi, 28 dBi 50 Ohms 3:1, 2:1, 3, 3 - 40 C + 85 C 5 Band Adhesive Mount RP-SMA Male, SMA Male RP-SMA Male, SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz LTE, GPS, GLONASS, Galileo, BeiDou, WiFi 146 mm 134 mm 20 mm IP67 KSR-200P, RG-174 Guardian Bulk
Pulse Electronics ANT2525B00FTGNSSS
Pulse Electronics 天线 2525 GNSS Patch Antenna 无库存交货期 10 周
最低: 1,600
倍数: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna 1.559 GHz 1.61 GHz GNSS 5.16 dB 52 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band Adhesive Mount Connector 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Quectel 天线 External, LTE Main & Div: 700-960 MHz, 1700-2700 MHz;GNSS: 1559-1610 MHz (active), Main LTE&DIV LTE&GNSS, Combining, 2000, SMA Male (center pin), Screw, F 120 43 无库存交货期 6 周
最低: 96
倍数: 12
Multiprotocol Antennas Cellular (NBIoT, LTE) GNSS
Quectel 天线 External Passive, 1559-1606, GNSS L1, Spiral, -, SMA Male (center pin), Terminal, 50 oe10 无库存交货期 8 周
最低: 1,000
倍数: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.559 GHz 1.606 GHz GNSS 3.16 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Screw SMA Male GNSS IP64 Reel
Quectel 天线 Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant 无库存
最低: 576
倍数: 576

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.606 GHz GNSS Patch 3 dBi 50 Ohms 2.53 - 40 C + 85 C 3 Band Adhesive Mount 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS 15 mm 15 mm 4 mm Tray
Tallysman 33-3972XF-01-12
Tallysman 天线
Vehicle Antennas GNSS Antenna GNSS Module Radome Direct / Permanent Mount Connector TNC Female
Amphenol Procom 天线 A 2x2 MIMO LTE and WIFI multi purpose antenna for 2G/3G/4G/5G, CBRS and WIFI 6E 2.4/4.9-7.2 GHz with optional GNSS
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Tallysman 天线
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Embedded GNSS Active Ceramic - 40 C + 85 C Connector
ArduSimple 天线 OEM Patch Multiband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2176 GHz 1.6106 GHz GNSS PCB Trace Patch 0 dBi, 3 dBi, 1.5 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA Male 1.2276 GHz, 1.57542 GHz, 1.6026 GHz GNSS 66.2 mm 47.7 mm 27 mm 246 mm RG174 simpleANT2B Bulk
PCTEL / Amphenol 天线 ANTENNA, MULTIBAND, 10 PORT, SMA-PLUG

Multiprotocol Antennas Outdoor Antennas LNA, MIMO 600 MHz 6 GHz Cellular, LTE GNSS 802.11 ax Module Sharkfin 40 dB 360 MHz, 990 MHz, 900 MHz, 1.1 GHz, 100 MHz, 1.1 GHz 50 Ohms 2.5, 2.7 5 W, 35 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector SMA Male 780 MHz, 2.205 GHz, 2.45 GHz, 3.75 GHz, 5.45 GHz Intelligent Trasnportation Systems, Hy-Rail, High Speed Railway 304 mm 237 mm 120 mm IP67 GPS MULTIBAND Bulk
ArduSimple 天线 OEM Survey Tripleband GNSS Antenna

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas OEM Survey Tripleband GNSS Antenna GNSS Dome Dome 5 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 130 mm GNSS Antennas - GPS, GLONASS, Galileo, Beidou
MultiTech ANGNSS1-1-IP67
MultiTech 天线 IP67 GNSS Antenna, 2.2 diameter x 2.5" width (1 Pk)
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna GNSS
TE Connectivity / Measurement Specialties 天线 3 port (2x Cell, 1x GNSS),SMA 1.0M

Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk
Astrocast 天线 Compact ceramic patch antenna optimized for operation on the Astrocast network

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.525 GHz 1.66 GHz GNSS Module Square 3 dBic, 3.5 dBic 50 Ohms 3 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 35 mm 35 mm 4 mm Astronode Tray
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic mount, 55.2 48 20.5mm, Active, GNSS L1&L5*1,3000mm, RG174, SMA Male, LNA Gain 17dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz 1.189 GHz, 1.606 GHz GNSS Magnetic Mount SMA (Male) 55.2 mm 48 mm 20.5 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, Screw mount, F65*45mm, Active, GNSS L1&L5*1,TNC Female, LNA Gain 28dB, IP67, UL 746c f1, RoHS Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz GNSS Screw Screw IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 3in1, Adhesive mount, 143.73*51.33 *15mm, Combo, 4G*1+WIFI*1+GNSS L1*1,1028mm, RG174LL, 1028mm, RG174, SMA Male, RP SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 700 MHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.606 GHz, 2.5 GHz Bluetooth LTE GNSS WiFi Adhesive Mount SMA (Male) 143.73 mm 51.33 mm 15 mm IP67 Bulk
Quectel 天线 External Antenna, Low Profile, 9in1, Screw mount, F 167 57mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 22 3dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz 960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz 5G GNSS Screw Screw 167 mm 167 mm 57 mm IP67, IP69K Bulk
Quectel 天线 External Antenna, Low Profile, Adhesive & Magnetic mount, 46 36 15.8mm, Active, GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 17 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.565 GHz 1.606 GHz GNSS Magnetic Mount SMA (Male) 46 mm 36 mm 15.8 mm IP67 Bulk
TE Connectivity 天线 VEHL PUCK,WHITE,3PORTS 17FT,LTE,WIFI,GNS

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 5.9 GHz GNSS 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 7 Band Panel Mount SMA SMA Male, RPSMA Male Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm 132 mm 75 mm IP67 LMR-195M, RG-174 Vehicular MIMO
Lantronix 天线 DUAL-PURPOSE LTE / GNSS ANTENNA L-shaped, hinged
Multiprotocol Antennas Cellular (NBIoT, LTE) GNSS WiFi 2 Band SMA Male Bulk
TE Connectivity 天线 FPC Ant, MHF, 300mm, 617-7125MHz

PCB Antennas 617 MHz 7.125 GHz GNSS WiFi PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF 119.3 mm 20 mm 0.17 mm 1.37 mm Coax
TE Connectivity 天线 FPC Ant, MHF4L, 250mm, 617-7125MHz

PCB Antennas 617 MHz 7.125 GHz GNSS WiFi PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L 119.3 mm 20 mm 0.17 mm 1.13 mm Coax
TE Connectivity 天线 FPC Ant, MHF4L, 300mm, 617-7125MHz

PCB Antennas 617 MHz 7.125 GHz GNSS WiFi PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L 119.3 mm 20 mm 0.17 mm 1.13 mm Coax
TE Connectivity 天线 FPC Ant, MHF, 250mm, 617-7125MHz

PCB Antennas 617 MHz 7.125 GHz GNSS WiFi PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 2.7:1 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF 119.3 mm 20 mm 0.17 mm 1.37 mm Coax