MA2332.A.001

Taoglas
960-MA2332.A.001
MA2332.A.001

制造商:

说明:
天线 Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 17

库存:
17 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥366.4364 ¥366.44
¥299.676 ¥2,996.76
¥283.0537 ¥7,076.34
¥264.6912 ¥26,469.12
¥255.1766 ¥63,794.15
1,000 报价

产品属性 属性值 选择属性
Taoglas
产品种类: 天线
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Covert Triband Transparent Film Antenna
7 MHz
800 MHz
2 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA (Male)
Recreational Vehicles, Motorcycles
562.35 mm
70 mm
16.7 mm
RG-316
Bulk
商标: Taoglas
电缆长度: 330 mm
频率范围: 7 MHz to 800 MHz
极性: Linear
工厂包装数量: 1
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MA2332 Watson Triband Transparent Film Antenna

Taoglas MA2332 Watson Triband Transparent Film Antenna features a compact, low-profile, and covert design for automotive, heavy-duty, and industrial environments. This next-generation antenna offers reliable performance across the VHF, UHF R1/R2, and 7MHz to 800MHz bands. The robust ABS+PC housing and integrated 3M adhesive provide durable, secure mounting suitable for OEM vehicle platforms, trucks, recreational vehicles (RVs), motorcycles, and specialized machinery. The MA2332 Watson antenna from Taoglas incorporates a 330mm low-loss RG-316 coaxial cable with an SMA(M) connector into a 562mm x 70mm x 16.7mm form factor for discreet installation into applications.