WIRE 天线

结果: 798
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 类型 最小频率 最大频率 协议 - 蓝牙、BLE - 802.15.1 协议 - 蜂窝、Nbiot、LTE 协议 - GPS、GLONASS 协议 - WiFi - 802.11 协议 - ANT、Thread、Zigbee - 802.15.4 协议 - Sub GHz 机械形式 类型 增益 带宽 阻抗 VSWR 功率额定值 最小工作温度 最大工作温度 电气类型 捆扎数量 安装风格 端接类型 天线连接器类型 中心频率 应用 长度 宽度 高度 IP 等级 电缆类型 资格 系列 封装
RF Solutions ANT-8WIRE-SMA
RF Solutions 天线 5库存量
最低: 1
倍数: 1
RF Solutions ANT-8WIRE-UFL
RF Solutions 天线 26库存量
最低: 1
倍数: 1
Pulse Electronics 天线 CERAMIC W3078 GC380H N 35,883库存量
最低: 1
倍数: 1
: 3,000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics 天线 Ant Active GPS 3Leads Drt Mnt Black 36库存量
最低: 1
倍数: 1

Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS LPWAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII Module Sharkfin 4.5 dBi, 6.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W, 20 W, 100 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety 88.3 mm IP65 5.18 mm RG58 x 2, 5.18 mm RG174 Antennas Bulk
TE Connectivity 天线 Dir,Mini,Fixed,NF 739库存量
最低: 1
倍数: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth 802.11 b/g, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 Periodic Directional 12 dBi 50 Ohms 1.5:1 100 W - 40 C + 70 C 1 Band Bracket Mount Connector N Female 2.441 GHz Wireless LAN Applications, Client Antennas 102 mm 102 mm 102 mm MD
Molex 天线 NFC coil 34x46mm w/AWG28 wire 102mm 1,161库存量
最低: 1
倍数: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad - 40 C + 85 C 1 Band Adhesive Mount Connector Micro-Lock Plus 13.56 MHz 34.39 mm 46.1 mm 0.27 mm 102 mm Coax 146236 Bulk
TAIYO YUDEN 天线 PLEASE SEE SUGGESTED ALTERNATE MSASA042SB5473KWNA01 21,281库存量
最低: 1
倍数: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1.9 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 3.2 mm 1.6 mm 0.5 mm AH Reel, Cut Tape, MouseReel
Pulse Electronics 天线 On-ground BLE-NFC combo PairMate 517库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 13.56 MHz 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) NFC PCB Trace T-Panel - 1 dBi 50 Ohms 3:1 - 40 C + 85 C 2 Band Adhesive Mount SMD/SMT 13.56 MHz, 2.45 GHz Wireless Application, Pairing, Sharing 40 mm 40 mm 1.2 mm Bulk
Pulse Electronics 天线 NFC FERRITE ANTENNA SEMI-FLEX 447库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape


Pulse Electronics 天线 WIRELESS EXTERNAL OUTDOOR WHIP 42库存量
最低: 1
倍数: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 144 MHz 174 MHz LPWAN VHF Whip Straight with Base 5.14 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 160 MHz LMR, Public Safety, M2M 1308 mm Bulk
Pulse Electronics 天线 NFC FERRITE ANTENNA SEMI-FLEX 1,027库存量
最低: 1
倍数: 1
: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
TE Connectivity 天线 OMNI,PH,NMO,410-430 70库存量
最低: 1
倍数: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz Wireless Applications 82.55 mm IP67 Phantom


Sierra Wireless 天线 Paddle 5G/4G Cellular Antenna 24库存量
最低: 1
倍数: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Paddle 615 MHz, 1.71 GHz 960 MHz, 6 GHz 2G/3G/4G/5G 2 dBi 50 Ohms 2.5:1 40 W - 30 C + 70 C SMA Male SMA Plug 230 mm 30 mm Bulk
Fairview Microwave 天线 Wire Mobile Antenna Operates From 902 MHz to 928 MHz With a Nominal 4 dBi Gain SMA Male Input Connector on 10 ft. of RG174 1库存量
最低: 1
倍数: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Mobile Antenna 902 MHz 928 MHz 4 dBi 50 Ohms 2 - 20 C + 65 C Cable Mount SMA Male RG174 Bag
Sierra Wireless 天线 7in1 Industrial Antenna - 4x5G/LTE, GNSS L1/L5, 2.4/5GHz, Bolt Mount, 4m, Black
3预期 2026/8/17
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.164 GHz, 1.427 GHz, 1.559 GHz, 2.4 GHz 960 MHz, 1.189 GHz, 1.612 GHz, 2.4 GHz, 4.2 GHz, 5 GHz 4G/5G GNSS, GPS WiFi Dome Dome 6.3 dBi, 6.7 dBi, 30 dB 50 Ohms - 40 C + 85 C 7 Band Screw SMA Male SMA 2.4 GHz, 5 GHz Industrial 118 mm 175.4 mm 56.9 mm IP69K CS29, CS32 Bulk
Sierra Wireless 天线 5in1 Dome Antenna - 4x5G/LTE, GNSS, Bolt Mount, 5m, Fakra, Black 1库存量
最低: 1
倍数: 1
Multiprotocol Antennas Indoor Antennas Dome 617 MHz, 1.562 GHz, 1.71 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS Dome 6 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 5 Band Screw FAKRA Connector FAKRA C, FAKRA D 4G/5G, GNSS, GPS 80 mm IP69K CS29, CS32 Bulk
TE Connectivity 天线 Wi-Fi6E L375 mm MHF4 (Cabled PCB) 5,020库存量
最低: 1
倍数: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
Pulse Electronics 天线 Ceramic Monopole GPS, BT, WLAN, Wi-Fi 2,284库存量
最低: 1
倍数: 1
Multiprotocol Antennas PCB Antennas Monopole 1.575 GHz 2.48 GHz Bluetooth, BLE GPS 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 2.1 dBi, 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Navigation, Wireless Applications 10 mm 3.2 mm 1.1 mm Bulk

TE Connectivity / AMP 天线 WLAN DUAL BAND ANTENNA PCB H 200mm 4,966库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.4 dBi, 3.7 dBi, 5.9 dBi 50 Ohms 2.7:1, 1.8:1, 1.8:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 33 mm 8 mm 1 mm 200 mm RF1.13

TE Connectivity 天线 WLAN DUAL BAND ANTENNA FPC V 200mm 4,205库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 7 dBi 50 Ohms 2.0:1, 2.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 9.5 mm 0.2 mm 200 mm RF1.13


TE Connectivity 天线 2.4, 5.4MHz DB 802.11, Zigbee, PCB 2,102库存量
最低: 1
倍数: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel
TE Connectivity 天线 PCB Ant, MHF, 200mm Wi-Fi 6E Triple Band 3,677库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 2.5 dBi, 4.6 dBi, 5 dBi 50 Ohms 2.0:1, 2.2:1, 2.0:1 - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 30 mm 7 mm 0.78 mm 200 mm RF1.13

TE Connectivity 天线 WLAN DUAL BAND ANTENNA PCB V 150mm 5,958库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 1.5 dBi, 5.7 dBi 50 Ohms 3.0:1, 3.0:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 30 mm 95 mm 1 mm 150 mm RF1.13
TE Connectivity / AMP 天线 WIFI Antenna SMD Typ Stamping(Left) 9,222库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Metal 3 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 22.75 mm 4.8 mm 2.4 mm
Ezurio 天线 Embed,Nblue,100MM,IPEX 3,026库存量
最低: 1
倍数: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth 802.11 a/b, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar 2 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.4 GHz Wireless Devices 1.88 in 0.5 in 0.032 in 100 mm RF1.13 NanoBlue Bulk