铁氧体磁珠

 铁氧体磁珠
Ferrite Beads & Ferrite Chips are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many ferrite bead manufacturers including Bourns, Fair-Rite, Laird, Murata, Panasonic, Taiyo Yuden, TDK, Vishay, Wurth, & many more. Please view our large selection of ferrite beads below.
结果: 5,157
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 端接类型 封装 / 箱体 阻抗 最大直流电流 容差 最大直流电阻 最小工作温度 最大工作温度 长度 宽度 高度 直径 资格 封装
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 136,694库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T471RG 53,651库存量
最低: 1
倍数: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 113,456库存量
最低: 1
倍数: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel

Murata Electronics 铁氧体磁珠 49,626库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 258,267库存量
最低: 1
倍数: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 14,510库存量
最低: 1
倍数: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 1500 OHM 25% .23A 95,083库存量
最低: 1
倍数: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0201 470ohms 185mA High Speed Signal Line, High Wide Z 15,000库存量
最低: 1
倍数: 1
: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 185 mA 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0201 160ohms 125mA High Speed Signal Line, High Wide Z 14,649库存量
最低: 1
倍数: 1
: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 160 Ohms 125 mA 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0402 1000ohms 250mA Signal Line AEC-Q200 43,420库存量
最低: 1
倍数: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 10ohm 1.10A 50mOhms 0402 Chip Bead 33,172库存量
最低: 1
倍数: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN 铁氧体磁珠 PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28,781库存量
最低: 1
倍数: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 220ohm 25% 5A AEC-Q200 10,731库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 330ohm 25% 5A AEC-Q200 8,097库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON 铁氧体磁珠 Bead 120 ohm 0.6A 250mOhm 11,763库存量
最低: 1
倍数: 1
: 4,000

Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 180ohm 25% 5A AEC-Q200 7,443库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 铁氧体磁珠 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,937库存量
最低: 1
倍数: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite 铁氧体磁珠 43 BEAD ON LEAD 12,500库存量
最低: 1
倍数: 1

27 Ferrite Beads on Leads Bulk
TDK 铁氧体磁珠 0402 0.270ohm 800mA Noise Suppress Fltr 21,318库存量
最低: 1
倍数: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 1000 OHM 0.2A 165,532库存量
最低: 1
倍数: 1
: 15,000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 0603 1.5ohm 25% 200mA AEC-Q200 78,754库存量
最低: 1
倍数: 1
: 15,000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 22ohm 0.75A 150mOhms 0402 Chip Bead 36,527库存量
最低: 1
倍数: 1
: 40,000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Bourns 铁氧体磁珠 CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD 11,975库存量
最低: 1
倍数: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 70 Ohms 6 A 25 % 9 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns 铁氧体磁珠 CB,2x0.85x1.25mm,470ohm,+/-25%,non-shdSMD 12,772库存量
最低: 1
倍数: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 470 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK 铁氧体磁珠 160,@100MHz,1005 AUDIO NOISE SUPRSION 25,210库存量
最低: 1
倍数: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel