Marki Microwave 信号调节

结果: 568
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品类型 产品 频率 频率范围 电压额定值 阻抗 端接类型 封装 / 箱体 最小工作温度 最大工作温度
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth.
3预期 2026/10/30
最低: 1
倍数: 1

Signal Conditioning Baluns 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave 信号调节 A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth.
10在途量
最低: 1
倍数: 1

Signal Conditioning Baluns 200 kHz to 6 GHz 200 kHz to 6 GHz 50 Ohms
Marki Microwave 信号调节 The BAL-0032SSG is a surface-mount broadband balun, hand-tuned for optimal phase and amplitude balance over an industry leading 10 MHz to 32 GHz bandwidth.
20预期 2026/10/2
最低: 1
倍数: 1

Signal Conditioning Baluns 10 MHz to 32 GHz 10 MHz to 32 GHz - 55 C + 100 C
Marki Microwave 信号调节 A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
46在途量
最低: 1
倍数: 1

Signal Conditioning Baluns 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave 信号调节 This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 50 GHz.
1预期 2026/10/23
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The CBR16-0003 offers the highest directivity of any standalone 3 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
3在途量
最低: 1
倍数: 1

Signal Conditioning 200 kHz to 3 GHz 200 kHz to 3 GHz Connector
Marki Microwave 信号调节 A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-10GHz bandwidth. It offers low insertion loss and excellent return loss from DC through X band and has a typical 1 dB compression point of 11 dBm.
259在途量
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 10 GHz 0 Hz to 10 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The HLM-70CSP2 is a high-linearity GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 70GHz bandwidth. It offers low insertion loss and excellent return loss over a wide operating bandwidth.
20预期 2026/9/29
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm.
2预期 2026/10/26
最低: 1
倍数: 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
Marki Microwave 信号调节 The MFBP-00002PSM family of passive MMIC surface mount bandpass filters are an ideal solution for small form factor, high rejection filtering. The MFBP-00002PSM is available as a 4x4mm plastic QFN.
25预期 2026/7/10
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 MMIC Doubler Output 20-50 GHz, +10 to +15 dBm, 3mm QFN
22预期 2026/7/31
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
1预期 2026/8/21
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The MMIQ-0416H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.
1预期 2026/10/23
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
76在途量
最低: 1
倍数: 1
Signal Conditioning Power Dividers SMD/SMT
Marki Microwave 信号调节 The BTM-0026PSM-2 is a packaged miniature bias tee featuring excellent 0.4 dB insertion loss and superior 25 dB isolations over a broad 10 MHz to 26 GHz bandwidth. The BTM-0026PSM-2 works well for K-Band applications.
25预期 2026/7/20
最低: 1
倍数: 1

Signal Conditioning 10 MHz to 26 GHz 10 MHz to 26 GHz 16 V SMD/SMT - 55 C + 100 dB
Marki Microwave 信号调节 The MPD-0108FCSP2 is a small footprint MMIC 1-8 GHz 2-Way power divider/power splitter featuring high 23 dB isolation and low 0.8 dB insertion loss in our compact CSP2 chip scale package.
46在途量
最低: 1
倍数: 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 The MPD-0R402SCSP2 is a small footprint MMIC 0.4-2.5 GHz 2-Way power divider/power splitter featuring high 20 dB isolation and low 1 dB insertion loss in our compact CSP2 chip scale package.
17预期 2026/7/17
最低: 1
倍数: 1

Signal Conditioning Power Dividers / Power Splitters 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave 信号调节 A resistive 2-way power divider that features broadband operation from DC to 20 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
2预期 2026/7/10
最低: 1
倍数: 1

Signal Conditioning Power Dividers 0 Hz to 20 GHz 0 Hz to 20 GHz 50 Ohms Connector
Marki Microwave 信号调节 MM1-1467H is a GaAs MMIC double balanced mixer with a broad IF bandwidth and low conversion loss. This mixer is ideal for applications which require broad IF bandwidths with operation at mmWave frequencies.
1预期 2026/7/20
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 A resistive 2-way power divider that features broadband operation from DC to 40 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
1预期 2026/10/2
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
1预期 2026/11/13
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The MPD4-0218CSP3 is a small footprint MMIC 2-18 GHz 4-Way power divider/power splitter featuring high 29 dB isolation and low 0.8 dB excess insertion loss in our compact CSP3 chip scale package. 无库存交货期 10 周
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The CE10-1R540 is a next generation broadband 1.5GHz to 40GHz, 10dB directional coupler from the Marki Elite Series. Conductive paint is applied to all Elite Series products to reduce EMI/RFI leakage and susceptibility. 无库存交货期 12 周
最低: 1
倍数: 1

Signal Conditioning
Marki Microwave 信号调节 The EBAL-0040 is an ultra-broadband 1:2 balun (unbalanced to balanced transformer), hand-tuned for optimal amplitude and phase balance.

Signal Conditioning
Marki Microwave 信号调节 The MFBP-00099PSM passive MMIC surface mount bandpass filter is an ideal solution for small form factor, high rejection filtering. The MFBP-00099PSM features a 9.0-10.4GHz 1dBc passband and 2.8dB center frequency insertion loss.

Signal Conditioning