Coilcraft 共模滤波扼流圈

结果: 131
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 通道数量 系列 端接类型 电感 阻抗 容差 最大直流电流 最大直流电阻 自谐振频率 最小工作温度 最大工作温度 封装 / 箱体 长度 宽度 高度 资格 封装 产品 类型
Coilcraft 共模扼流圈/滤波器 For NoiseAttenuation 11.5uH 500mA 850mOh

M2022-AS Reel, Cut Tape, MouseReel
Coilcraft 共模扼流圈/滤波器 For Data Line 1mH 900mA DCR= 0.21mOhms

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 23nH DCR=.12Ohms

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 47nH DCR=.17Ohms

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft 共模扼流圈/滤波器 For NoiseAttenuation 10mH .25A 2.5Ohms

SBU9 Reel, Cut Tape, MouseReel
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 560nH DCR=.63Ohms

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For NoiseAttenuation 35uH 500mA .075Ohms

PCB Mount 1 Channel PTRF SMD/SMT 35 uH 814 Ohms 500 mA 75 mOhms - 40 C + 85 C 7.8 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 28nH DCR=.11Ohms

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 31nH DCR=.1Ohms

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For NoiseAttenuation 5uH 500mA 200mOhms

PDLF Reel, Cut Tape, MouseReel
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 63nH DCR=.142Ohms

0603USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For NoiseAttenuation 4.2uH 500mA 800mOhm

M2022-A Reel, Cut Tape, MouseReel
Coilcraft 共模扼流圈/滤波器 For Data Line 0.07uH DCR=.2mOhms 500mA

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 319nH DCR=.3Ohms

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 1206USB-223MLC
Coilcraft 共模扼流圈/滤波器

1206USB
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 84nH DCR=.25Ohms

PCB Mount 1 Channel 0805USB SMD/SMT 84 nH 640 Ohms 500 mA 250 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft 共模扼流圈/滤波器 For PowerLine 25mH 1.3A DCR=1.3Ohms

PCB Mount BU Through Hole 25 mH 208.3 kOhms 700 mA 1.3 Ohms - 40 C + 125 C 23 mm 19 mm 27.5 mm Tray Common Mode Chokes Power Line
Coilcraft 共模扼流圈/滤波器 For ON Semi NCP1653 570uH 10% 3.55A

PCB Mount C1061 Through Hole 570 uH 10 % 3.55 A 226 mOhms 1 MHz - 40 C + 85 C 45.72 mm 30.48 mm 30.73 mm Tray Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For Hi Speed .22nH 1.5A DCR=0.105Ohms

CM1394 Reel, Cut Tape, MouseReel
Coilcraft 共模扼流圈/滤波器

PCB Mount 2 Channel Through Hole 24 uH 1.55 kOhms 500 mA 45 mOhms - 40 C + 85 C 8.9 mm 10.16 mm Tube Common Mode Chokes Data Line
Coilcraft 共模扼流圈/滤波器 For NoiseAttenuation 1.3mH .7A .38Ohms

PCB Mount 1 Channel SBU9 SMD/SMT 1.3 mH 12.68 kOhms 700 mA 380 mOhms - 40 C + 125 C 18.2 mm 12.5 mm 9.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 147nH DCR=.26Ohms

PCB Mount 1 Channel 0805USB SMD/SMT 147 nH 820 Ohms 500 mA 260 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 165nH DCR=.235Ohms

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For Hi Speed Signal 107nH DCR=.18Ohms

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft 共模扼流圈/滤波器 For High Impedence 26mH 6A DCR=.115Ohms

PCB Mount 1 Channel Through Hole 26 mH 91.87 kOhms 6 A 115 mOhms - 40 C + 85 C 55.4 mm 28.7 mm 56.5 mm Tray Common Mode Chokes Common Mode Line Choke